Lapp Cable Gland Adaptor, M20 Exterior Thread, M25 Interior Thread, Nickel Plated Brass, SKINDICHT Series

Bulk discount available

Subtotal (1 bag of 5 units)*

£60.65

(exc. VAT)

£72.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4£60.65£12.13
5 - 9£57.61£11.522
10 +£54.57£10.914

*price indicative

RS Stock No.:
664-4568
Mfr. Part No.:
52104582
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Exterior Thread Size

M20

Interior Thread Size

M25

Material

Nickel Plated Brass

Type

Enlager

Hazardous Area Certification

ATEX

Thread Size

M20 → M25

Colour

Grey

IP Rating

IP68

Standards Met

CE

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Series

SKINDICHT

Fire Behaviour

Flame Retardant, Halogen Free

COO (Country of Origin):
DE

LAPP Cable Gland Adaptor, Enlarger Type, 6.5mm Outer Thread Length - SKINDICHT Series - 52104582


Link cable glands with large threads to small panel holes with this adaptor from LAPP. It's made of impact-busting brass, so you can count on it in tough settings. Nickel plating enhances its resistance to corrosion, giving you a long-lasting performance even in damp settings. Thanks to compact dimensions of 22.5 (height) x 30mm (outer diameter), you'll find this adaptor extra-handy in settings where space is at a premium.

Features & Benefits


• Broad operating temperature range between -30°C and +90°C makes it suitable for challenging settings
• NBR O-rings keep dust and moisture out for optimal performance

Applications


• Construction sites
• Machine building
• Robotics and automation systems

What maintenance does this adaptor need?


As it's made of durable weatherproof materials and screws in securely, this unit needs minimal maintenance, saving you time and hassle.

Related links