Lapp Cable Gland Adaptor, M12 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 664-4495
- Mfr. Part No.:
- 52104450
- Brand:
- Lapp
Bulk discount available
Subtotal (1 bag of 5 units)*
£6.87
(exc. VAT)
£8.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 66 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £6.87 | £1.374 |
| 5 - 9 | £6.51 | £1.302 |
| 10 + | £6.18 | £1.236 |
*price indicative
- RS Stock No.:
- 664-4495
- Mfr. Part No.:
- 52104450
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Exterior Thread Size | M12 | |
| Interior Thread Size | M16 | |
| Material | Nickel Plated Brass | |
| Type | Enlager | |
| Thread Size | M12 → M16 | |
| Colour | Metallic | |
| Series | SKINDICHT | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +200°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Exterior Thread Size M12 | ||
Interior Thread Size M16 | ||
Material Nickel Plated Brass | ||
Type Enlager | ||
Thread Size M12 → M16 | ||
Colour Metallic | ||
Series SKINDICHT | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +200°C | ||
- COO (Country of Origin):
- DE
Skintop Nickel Plated Brass Enlargers - Metric
From Lapp, this Skindicht MR-M enlarger allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, an enlarger can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.
With a robust nickel plated brass construction, these enlargers are reliable and effective.
Features and Benefits
• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design
Applications
The thread reducers can be used with cable glands in a variety of applications, such as;
• Machines
• Devices
• Housings
Additional Sizes
• 664-4495 is a M12 to M16 Nickel Plated Brass Enlarger
• 664-4505 is a M16 to M20 Nickel Plated Brass Enlarger
• 664-4508 is a M20 to M25 Nickel Plated Brass Enlarger
• 664-4502 is a M25 to M32 Nickel Plated Brass Enlarger
• 664-4511 is a M32 to M40 Nickel Plated Brass Enlarger
• 664-4514 is a M40 to M50 Nickel Plated Brass Enlarger
Accessories
Lapp provide a handy cable gland wrench set to assist in cable gland removal.
• 458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands
With a robust nickel plated brass construction, these enlargers are reliable and effective.
Features and Benefits
• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design
Applications
The thread reducers can be used with cable glands in a variety of applications, such as;
• Machines
• Devices
• Housings
Additional Sizes
• 664-4495 is a M12 to M16 Nickel Plated Brass Enlarger
• 664-4505 is a M16 to M20 Nickel Plated Brass Enlarger
• 664-4508 is a M20 to M25 Nickel Plated Brass Enlarger
• 664-4502 is a M25 to M32 Nickel Plated Brass Enlarger
• 664-4511 is a M32 to M40 Nickel Plated Brass Enlarger
• 664-4514 is a M40 to M50 Nickel Plated Brass Enlarger
Accessories
Lapp provide a handy cable gland wrench set to assist in cable gland removal.
• 458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands
Related links
- Lapp Cable Gland Adaptor M16 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M16 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M16 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M16 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M20 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG7 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M12 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M16 Interior Thread SKINDICHT ME-M Series
