Lapp Cable Gland Adaptor, M16 Exterior Thread, M20 Interior Thread, Nickel Plated Brass, SKINDICHT Series

Bulk discount available

Subtotal (1 bag of 5 units)*

£8.70

(exc. VAT)

£10.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 145 unit(s) ready to ship
  • Plus 29 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4£8.70£1.74
5 - 9£8.28£1.656
10 +£7.87£1.574

*price indicative

RS Stock No.:
664-4505
Mfr. Part No.:
52104452
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Exterior Thread Size

M16

Interior Thread Size

M20

Material

Nickel Plated Brass

Type

Enlager

Thread Size

M16 → M20

Colour

Metallic

Series

SKINDICHT

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

COO (Country of Origin):
DE

LAPP Cable Gland Adaptor, Screw Termination, Nickel-Plated Brass Material - SKINDICHT Series - 52104452


Bridge the gap between cable glands and threaded holes that aren't the same size with this adaptor from LAPP. It has an M16 exterior thread and an M20 interior thread that allow you to link a small cable gland to panels with large holes. This saves you the job of boring new cutouts. You can count on the unit's nickel-plated brass body to stand up to the demands of harsh and corrosive settings.

Features & Benefits


• Broad operating temperature margin between -60°C and +200°C for use in extreme conditions
• Installation by hand eliminates the need for complex tools, saving time and effort

Applications


• Server banks
• Telecommunication industry
• Switchgear panels

How do I look after this adaptor?


This adaptor is made of a weatherproof material that isn't affected by harsh industrial conditions, so you don't have to worry about maintenance.

Related links