Lapp Cable Gland Adaptor, M25 Exterior Thread, M32 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 664-4502
- Mfr. Part No.:
- 52104456
- Brand:
- Lapp
Bulk discount available
Subtotal (1 bag of 5 units)*
£18.83
(exc. VAT)
£22.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 64 unit(s) shipping from 27 October 2025
- Plus 13 unit(s) shipping from 27 October 2025
- Plus 45 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £18.83 | £3.766 |
| 5 - 9 | £17.89 | £3.578 |
| 10 + | £16.96 | £3.392 |
*price indicative
- RS Stock No.:
- 664-4502
- Mfr. Part No.:
- 52104456
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Exterior Thread Size | M25 | |
| Interior Thread Size | M32 | |
| Material | Nickel Plated Brass | |
| Type | Enlager | |
| Thread Size | M25 → M32 | |
| Colour | Metallic | |
| Standards Met | CE | |
| Series | SKINDICHT | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -60°C | |
Select all | ||
|---|---|---|
Brand Lapp | ||
Exterior Thread Size M25 | ||
Interior Thread Size M32 | ||
Material Nickel Plated Brass | ||
Type Enlager | ||
Thread Size M25 → M32 | ||
Colour Metallic | ||
Standards Met CE | ||
Series SKINDICHT | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland Adaptor, Enlarger Type, -60°C to +200°C Operating Temperature - SKINDICHT Series - 52104456
Use this cable gland adaptor from LAPP to enlarge the thread connection on your device to accommodate a cable gland. It's an enlarger type with an M25 interior thread size that increases into an exterior thread size of M32. Using this connector means you don't have to make a permanent adjustment to an existing bore hole, meaning it's a quick solution for mismatched sizes. Installation is easy, thanks to a screw-in termination method that doesn't need specialist tools.
Features & Benefits
• Nickel-plated brass material provides durability and resistance to mechanical stress and corrosion, for a longer service life
• Smooth metal unit with finished edges for safe handling
• Smooth metal unit with finished edges for safe handling
Applications
• Industrial wiring solutions
• Telecommunication cables
• Device housing
• Telecommunication cables
• Device housing
Can I use this cable gland adaptor in harsh conditions?
Yes. The operating temperature range for this assembly is between -60°C and +200°C, so it's suitable for use in harsh conditions.
Related links
- Lapp Cable Gland Adaptor M32 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M20 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG13 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG11 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG16 Interior Thread SKINDICHT Series
- Phoenix Contact Cable Gland Adaptor M32 Interior Thread, Nickel Plated Brass
- Lapp Cable Gland Adaptor M32 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M32 Interior Thread SKINDICHT Series
