Lapp Cable Gland Adaptor, M40 Exterior Thread, M50 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 664-4514
- Mfr. Part No.:
- 52104460
- Brand:
- Lapp
Bulk discount available
Subtotal (1 bag of 5 units)*
£57.88
(exc. VAT)
£69.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £57.88 | £11.576 |
| 5 - 9 | £54.98 | £10.996 |
| 10 + | £52.09 | £10.418 |
*price indicative
- RS Stock No.:
- 664-4514
- Mfr. Part No.:
- 52104460
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Exterior Thread Size | M40 | |
| Interior Thread Size | M50 | |
| Material | Nickel Plated Brass | |
| Type | Enlager | |
| Thread Size | M40 → M50 | |
| Colour | Metallic | |
| Series | SKINDICHT | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Exterior Thread Size M40 | ||
Interior Thread Size M50 | ||
Material Nickel Plated Brass | ||
Type Enlager | ||
Thread Size M40 → M50 | ||
Colour Metallic | ||
Series SKINDICHT | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- DE
Lapp SKINDICHT Cable Gland Adapter, Nickel Plated Brass, M40 to M50 - 52104460
This cable gland adapter by Lapp is a versatile solution for enabling the use of cable glands with larger connection threads than the existing threaded holes. With its durable nickel-plated brass construction and high-temperature resistance, this adapter ensures reliability and weatherproof performance. The adapter offers space efficiency and saves assembly time, making it ideal for use in a variety of applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Made of nickel-plated brass for durability and high-temperature resistance
• Enables the use of cable glands with larger connection threads
• Space-saving design and easy assembly
• Enables the use of cable glands with larger connection threads
• Space-saving design and easy assembly
Applications
• Suitable for cable management in automation, electronics, electrical, and mechanical industries
Can this adapter be used in high-temperature environments?
Yes, the nickel-plated brass construction of the adapter allows it to withstand temperatures ranging from -60°C to +200°C.
Will this adapter fit securely with M40 to M50 thread sises?
Yes, the adapter is designed to securely fit with thread sises ranging from M40 to M50, ensuring a reliable connection.
Is this adapter suitable for outdoor use?
Yes, the weatherproof design of the adapter makes it ideal for outdoor applications where durability and reliability are essential.
Related links
- Lapp Cable Gland Adaptor M50 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M40 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M32 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M50 Interior Thread SKINDICHT ME-M Series
- Lapp Cable Gland Adaptor M40 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M40 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG29 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M40 Interior Thread SKINDICHT Series
