Lapp 52 Series 5 Cable Gland Kit, kit contents: 1 x Brass Cone, 1 x Compression Screw, 1 x Gland, 1 x Sealing Cone, 1 x
- RS Stock No.:
- 664-4423
- Mfr. Part No.:
- 52105480 & 52032625
- Brand:
- Lapp
Bulk discount available
Subtotal (1 bag of 5 units)*
£69.10
(exc. VAT)
£82.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £69.10 | £13.82 |
| 5 - 9 | £65.64 | £13.128 |
| 10 + | £62.19 | £12.438 |
*price indicative
- RS Stock No.:
- 664-4423
- Mfr. Part No.:
- 52105480 & 52032625
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Kit | |
| Kit Contents | 1 x Brass Cone, 1 x Compression Screw, 1 x Gland, 1 x Sealing Cone, 1 x Washer, Lock Nuts | |
| Number of Pieces | 5 | |
| Series | 52 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Kit | ||
Kit Contents 1 x Brass Cone, 1 x Compression Screw, 1 x Gland, 1 x Sealing Cone, 1 x Washer, Lock Nuts | ||
Number of Pieces 5 | ||
Series 52 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Thread Size M20 | ||
- COO (Country of Origin):
- DE
Lapp Cable Gland Kit, IP68 , 10.8mm Maximum Cable Diameter - 52105480 & 52032625
This cable gland kit by Lapp is designed to provide a secure and reliable connection for cables with a diameter range of 8.5 to 10.8 mm. With an IP rating of IP68, this kit ensures protection against dust and water ingress, making it suitable for various applications in challenging environments. The nickel-plated brass construction ensures durability and performance even in high-temperature conditions.
Features & Benefits
• Includes essential components such as brass cone, compression screw, gland, lock nuts, sealing cone, and washer for a complete cable connection solution
• Locknut included for secure fastening and strain relief
• Suitable for use in temperatures ranging from -15 to +200 °C, providing versatility for different operating conditions
• Meets CE and RoHS standards, ensuring compliance with quality and environmental regulations
• Thread size of M20 for compatibility with various cable types and installations
Applications
• Suitable for outdoor installations requiring protection against dust and water ingress
Can the Lapp cable gland kit be used in high-temperature applications?
Yes, this cable gland kit is designed to withstand temperatures ranging from -15 to +200 °C.
Will the included components ensure a secure cable connection?
The kit includes lock nuts and a compression screw for secure fastening and strain relief, ensuring a reliable cable connection.
Is the Lapp cable gland kit compliant with CE and RoHS standards?
Yes, it meets CE and RoHS standards, ensuring quality and environmental compliance.
Related links
- Lapp Cable Gland Kit 1 x Compression Screw 1 x Sealing Cone Lock
- Lapp SKINDICHT Series Cable Gland Kit 1 x Compression Screw 1 x Sealing Cone,
- Lapp 5 Cable Gland Kit 1 x Compression Screw 1 x Sealing Cone
- Lapp 5301 Series Cable Gland 1 x Gland Body, 1 x Sealing Ring
- Lapp SKINTOP Series Cable Gland 1 x Gland Body, 1 x Sealing Ring
- Lapp SKINTOP Series Cable Gland 1 x Gland Body 1 x Sealing Ring
- Lapp SKINTOP MS-M Series Cable Gland 1 x Gland body 1 x
- Lapp SKINTOP Series Cable Gland 1 x Gland Body 1 x O-Ring, 1


