Bulk discount available
Subtotal (1 unit)*
£288.12
(exc. VAT)
£345.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | £288.12 |
| 3 - 9 | £267.96 |
| 10 - 29 | £253.54 |
| 30 + | £230.49 |
*price indicative
- RS Stock No.:
- 661-4725
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Angle | |
| Form | Angle | |
| Length | 2m | |
| Width | 51 mm | |
| Height | 51mm | |
| Thickness | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Angle | ||
Form Angle | ||
Length 2m | ||
Width 51 mm | ||
Height 51mm | ||
Thickness 3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Stainless Steel Angles - 2m
Get your projects started with RS PRO stainless-steel angles, your go-to solution for sturdy structural support in a variety of applications. Made from high-quality 340S31 stainless steel, this 2 m angle features two equal-length legs perpendicular to each other, forming the classic 'L' shape. Ideal for use in buildings, frames, supports, and machinery, RS PRO Stainless-Steel Angles provide the strength and stability you need for your projects.
Why Choose Stainless-Steel Angles from RS PRO?
Versatile Construction: Adaptable to both hot-rolled and cold-forming, with a range of surface finishes to match your aesthetic or functional requirements.
Non-Magnetic Properties: With its non-magnetic nature, this product won't interfere with electrical currents, making it suitable for supporting sensitive equipment.
Weldable: Easily weldable for added versatility in fabrication and installation processes.
Features and Benefits
Variants Available Separately
Applications
Standards
BS970 pt 1; BSEN10051
