RS PRO, 24 V dc, 60 Ncm, Brushed DC Geared Motor, Output Speed 4 rpm
- RS Stock No.:
- 440-379
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£102.91
(exc. VAT)
£123.49
(inc. VAT)
- RS Stock No.:
- 440-379
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 24 V dc | |
DC Motor Type | Brushed | |
Power Rating | 4 W | |
Output Speed | 4 rpm | |
Shaft Diameter | 6mm | |
Maximum Output Torque | 60 Ncm | |
Gearhead Type | Spur | |
Length | 38mm | |
Core Construction | Ironless | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushed | ||
Power Rating 4 W | ||
Output Speed 4 rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 60 Ncm | ||
Gearhead Type Spur | ||
Length 38mm | ||
Core Construction Ironless | ||
- COO (Country of Origin):
- CH
38mm Ironless 12/24Vdc Motor and Spur Gearbox
The reversible motor has an ironless rotor giving linear speed-torque performance
The commutation system uses precious metal brushes for high efficiency and sensitivity to suit servo application and general-purpose requirements
The gearbox construction employs a fibre wheel first stage followed by steel gears on bronze shafts
Output drive shaft has a flat machined on to simplify load coupling
Electrical connections are via rear solder tags
255-9582, 255-9598, 440-313 & 440-329 dimension L = 24 mm
255-9605, 255-9611, 440-335 & 440-341 dimension L = 26 mm
255-9627 & 440-357 dimension L = 29 mm
255-9649, 255-9655, 440-363 & 440-379 dimension L = 31 mm
The commutation system uses precious metal brushes for high efficiency and sensitivity to suit servo application and general-purpose requirements
The gearbox construction employs a fibre wheel first stage followed by steel gears on bronze shafts
Output drive shaft has a flat machined on to simplify load coupling
Electrical connections are via rear solder tags
255-9582, 255-9598, 440-313 & 440-329 dimension L = 24 mm
255-9605, 255-9611, 440-335 & 440-341 dimension L = 26 mm
255-9627 & 440-357 dimension L = 29 mm
255-9649, 255-9655, 440-363 & 440-379 dimension L = 31 mm
