Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£95.23
(exc. VAT)
£114.28
(inc. VAT)
- RS Stock No.:
- 255-9611
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Output Speed | 41 rpm | |
Supply Voltage | 12 V dc | |
Maximum Output Torque | 60 Ncm | |
Shaft Diameter | 6mm | |
Power Rating | 2.6 W | |
Gearhead Type | Spur | |
Length | 38mm | |
Core Construction | Ironless | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Output Speed 41 rpm | ||
Supply Voltage 12 V dc | ||
Maximum Output Torque 60 Ncm | ||
Shaft Diameter 6mm | ||
Power Rating 2.6 W | ||
Gearhead Type Spur | ||
Length 38mm | ||
Core Construction Ironless | ||
- COO (Country of Origin):
- CH

Other Peristaltic Pumps
Pumps for accurate pumping of liquids, gases and solutions, at low flow rates. The peristaltic pumping action is illustrated in the diagram. The three basic operations are: the advancing roller squeezes the tube which, as it recovers, draws in fluid which becomes trapped in the tube by the next roller and expelled from the tube as the rollers continue to rotate. This technique ensures that there is no contamination of the fluid or the pump as the fluid is totally contained in the tube; the gentle pumping action supplies accurate flow rates and as the pump is self-priming it can run dry.,Peristaltic pumps are ideal for use in laboratories, food processing/fermentation plants and beverage dispensers; with ink/photographic solutions, pharmaceuticals and many more applications so long as the fluid is compatible with the carrying tube material.