RS PRO, 24 V dc, 60 Ncm, Brushed DC Geared Motor, Output Speed 8 rpm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
440-363
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

24 V dc

DC Motor Type

Brushed

Power Rating

4 W

Output Speed

8 rpm

Shaft Diameter

6mm

Maximum Output Torque

60 Ncm

Gearhead Type

Spur

Length

38mm

Core Construction

Ironless

COO (Country of Origin):
CH

38mm Ironless 12/24Vdc Motor and Spur Gearbox


The reversible motor has an ironless rotor giving linear speed-torque performance
The commutation system uses precious metal brushes for high efficiency and sensitivity to suit servo application and general-purpose requirements
The gearbox construction employs a fibre wheel first stage followed by steel gears on bronze shafts
Output drive shaft has a flat machined on to simplify load coupling
Electrical connections are via rear solder tags
255-9582, 255-9598, 440-313 & 440-329 dimension L = 24 mm
255-9605, 255-9611, 440-335 & 440-341 dimension L = 26 mm
255-9627 & 440-357 dimension L = 29 mm
255-9649, 255-9655, 440-363 & 440-379 dimension L = 31 mm