- RS Stock No.:
- 419-5411
- Mfr. Part No.:
- 1885ENH.03500
- Brand:
- Belden
Price 1 Reel of 500 Metre(s)
£983.10
(exc. VAT)
£1,179.72
(inc. VAT)
10 In stock - FREE next working day delivery available
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £983.10 | £1.966 |
*price indicative
- RS Stock No.:
- 419-5411
- Mfr. Part No.:
- 1885ENH.03500
- Brand:
- Belden
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden Ethernet Cable, Cat7 LAN Type, 500m Length - 1885ENH.03500
Use this Ethernet cable from Belden to support your high-speed network applications. It features tinned copper braid shielding so you get clean signals unaffected by EMI and noise. The twisted pair construction reduces crosstalk with nearby devices for smooth, continuous data transfer. Thanks to its extended length of 500m, this cable is suitable for long cable runs or can be cut down to the size you need, making it a versatile option.
Features & Benefits
• LSZH outer sheath releases minimal smoke and no toxic fumes in the event of fire
• Colour-coded conductors for ease of identification during installation
• Bare copper wires are highly conductive for a reliable connection
• Colour-coded conductors for ease of identification during installation
• Bare copper wires are highly conductive for a reliable connection
Applications
• Server rooms
• Modems and hubs
• Commercial data networks
• Modems and hubs
• Commercial data networks
What type of LAN is this Ethernet cable suitable for?
This cable is suitable for Cat7 LAN connections, so it supports high-speed data transfers.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat7 |
Length | 500m |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
CPR Certification | Dca |
Outer Sheath Material | LSZH |
Sheath Colour | Grey |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Core Strands | 1/23 |
Cross Sectional Area | 0.26 mm² |
Voltage Rating | 72 V dc |
Conductor Strand Type | Solid |
Capacitance | 40pF/m |
Number of Strands | 1 |
Outer Diameter | 7.7mm |
American Wire Gauge | 23 AWG |
Current Rating | 1.4 A |
Standards Met | Euroclass Dca-s2 d1 a1 |
Cable Shape | Multicore |
Related links
- Belden Cat7 Ethernet Cable, S/FTP, Blue LSZH Sheath, 500m, Low...
- RS PRO Cat7 Ethernet Cable, S/FTP, Grey LSZH Sheath, 500m, Low...
- RS PRO Cat7 Ethernet Cable, S/FTP, Blue LSZH Sheath, 500m, Low...
- Belden Cat7a Ethernet Cable, S/FTP, Grey LSZH Sheath, 500m, Low...
- Belden Cat5e Ethernet Cable, S/FTP, Grey LSZH Sheath, 500m, Low...
- Belden Cat6a Ethernet Cable, F/FTP, Grey LSZH Sheath, 500m, Low...
- Belden Cat6a Ethernet Cable, S/FTP, Blue LSZH Sheath, 500m, Low...
- Belden Cat6a Ethernet Cable, F/FTP, Blue LSZH Sheath, 500m, Low...