Lapp Cable Gland Adaptor, M63 Exterior Thread, PG42 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 405-8996
- Mfr. Part No.:
- 52104300
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
£157.50
(exc. VAT)
£189.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £31.50 | £157.50 |
| 25 - 45 | £29.92 | £149.60 |
| 50 + | £28.352 | £141.76 |
*price indicative
- RS Stock No.:
- 405-8996
- Mfr. Part No.:
- 52104300
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Exterior Thread Size | M63 | |
| Interior Thread Size | PG42 | |
| Material | Nickel Plated Brass | |
| Type | Adaptor | |
| Thread Size | M63 → PG42 | |
| Colour | Metallic | |
| Maximum Operating Temperature | +200°C | |
| For Use With | Used to convert from PG to Metric or Metric to PG threads | |
| Series | SKINDICHT | |
| Standards Met | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Exterior Thread Size M63 | ||
Interior Thread Size PG42 | ||
Material Nickel Plated Brass | ||
Type Adaptor | ||
Thread Size M63 → PG42 | ||
Colour Metallic | ||
Maximum Operating Temperature +200°C | ||
For Use With Used to convert from PG to Metric or Metric to PG threads | ||
Series SKINDICHT | ||
Standards Met ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- DE
Metric to PG Metal Adaptors
From Lapp, this Metric to PG adapter is ideal for using PG threaded accessories in metric threads. Featuring a robust nickel plated brass construction, the adapter has a high degree of mechanical resistance.
Features and Benefits
• Allows PG Accessories to adapt to Metric Threads
• Robust Construction
• Operating Temperature of -60°C to +200°C
Applications
This SKINDICHT® MA-M/PG adapter converts from a metric outer thread to a PG inner thread, and can be used with;
• Machines
• Devices
• Housings
Alternatives
Different sizes of adaptor are available.
• 405-8902 is an M16 to PG7 Metric to PG Metal Adaptor
• 405-8918 is an M20 to PG9 Metric to PG Metal Adaptor
• 405-8924 is an M25 to PG11 Metric to PG Metal Adaptor
• 405-8946 is an M25 to PG13.5 Metric to PG Metal Adaptor
• 405-8952 is an M25 to PG16 Metric to PG Metal Adaptor
• 405-8968 is an M32 to PG21 Metric to PG Metal Adaptor
• 405-8974 is an M50 to PG29 Metric to PG Metal Adaptor
• 405-8980 is an M63 to PG36 Metric to PG Metal Adaptor
• 405-8996 is an M63 to PG42 Metric to PG Metal Adaptor
Features and Benefits
• Allows PG Accessories to adapt to Metric Threads
• Robust Construction
• Operating Temperature of -60°C to +200°C
Applications
This SKINDICHT® MA-M/PG adapter converts from a metric outer thread to a PG inner thread, and can be used with;
• Machines
• Devices
• Housings
Alternatives
Different sizes of adaptor are available.
• 405-8902 is an M16 to PG7 Metric to PG Metal Adaptor
• 405-8918 is an M20 to PG9 Metric to PG Metal Adaptor
• 405-8924 is an M25 to PG11 Metric to PG Metal Adaptor
• 405-8946 is an M25 to PG13.5 Metric to PG Metal Adaptor
• 405-8952 is an M25 to PG16 Metric to PG Metal Adaptor
• 405-8968 is an M32 to PG21 Metric to PG Metal Adaptor
• 405-8974 is an M50 to PG29 Metric to PG Metal Adaptor
• 405-8980 is an M63 to PG36 Metric to PG Metal Adaptor
• 405-8996 is an M63 to PG42 Metric to PG Metal Adaptor
Related links
- Lapp Cable Gland Adaptor PG42 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG36 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG36 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M40 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adaptor M32 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M20 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG13 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M40 Interior Thread SKINDICHT Series
