Lapp Cable Gland Adaptor, M63 Exterior Thread, PG36 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 405-8980
- Mfr. Part No.:
- 52104290
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
£227.17
(exc. VAT)
£272.605
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 75 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £45.434 | £227.17 |
| 25 - 45 | £43.156 | £215.78 |
| 50 + | £40.914 | £204.57 |
*price indicative
- RS Stock No.:
- 405-8980
- Mfr. Part No.:
- 52104290
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Exterior Thread Size | M63 | |
| Interior Thread Size | PG36 | |
| Material | Nickel Plated Brass | |
| Type | Adaptor | |
| Thread Size | M63 → PG36 | |
| Colour | Metallic | |
| Series | SKINDICHT | |
| Minimum Operating Temperature | -60°C | |
| Standards Met | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards | |
| For Use With | Used to convert from PG to Metric or Metric to PG threads | |
| Maximum Operating Temperature | +200°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Exterior Thread Size M63 | ||
Interior Thread Size PG36 | ||
Material Nickel Plated Brass | ||
Type Adaptor | ||
Thread Size M63 → PG36 | ||
Colour Metallic | ||
Series SKINDICHT | ||
Minimum Operating Temperature -60°C | ||
Standards Met ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards | ||
For Use With Used to convert from PG to Metric or Metric to PG threads | ||
Maximum Operating Temperature +200°C | ||
- COO (Country of Origin):
- DE
Lapp SKINDICHT Series Cable Gland Adaptor, Nickel Plated Brass, M63 to PG36 Thread size - 52104290
This cable gland adaptor is a versatile accessory designed to convert from PG-to-Metric or Metric-to-PG threads effortlessly. Manufactured by Lapp, this metallic adaptor is made of nickel-plated brass, ensuring durability and reliability in various applications. With a wide temperature range of -60 °C to +200 °C, it meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards.
Features & Benefits
• Efficiently converts thread sizes from M63 to PG36
• Constructed from high-quality nickel-plated brass for durability
• Meets stringent electrostatic control standards for ESD compliance
• Suitable for use in extreme temperature conditions, from -60 °C to +200 °C
• Constructed from high-quality nickel-plated brass for durability
• Meets stringent electrostatic control standards for ESD compliance
• Suitable for use in extreme temperature conditions, from -60 °C to +200 °C
Applications
• Specifically used to convert between PG and Metric threads
• Ideal for industrial settings requiring precision in thread size conversions
• Ideal for industrial settings requiring precision in thread size conversions
Can it convert thread sizes easily?
Yes, it efficiently converts thread sizes from M63 to PG36.
Will it meet electrostatic control standards?
Yes, it complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007.
Is this cable gland adaptor suitable for high temperature applications?
Yes, it is designed to withstand temperatures ranging from -60 °C to +200 °C.
Related links
- Lapp Cable Gland Adaptor PG42 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG36 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG36 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M40 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG42 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG29 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M40 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adaptor M32 Interior Thread SKINDICHT Series
