Lapp Cable Gland Adaptor, M20 Exterior Thread, PG9 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 405-8918
- Mfr. Part No.:
- 52104210
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.69
(exc. VAT)
£9.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 230 unit(s) ready to ship
- Plus 76 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £7.69 | £1.538 |
| 5 - 9 | £7.30 | £1.46 |
| 10 + | £6.92 | £1.384 |
*price indicative
- RS Stock No.:
- 405-8918
- Mfr. Part No.:
- 52104210
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Exterior Thread Size | M20 | |
| Interior Thread Size | PG9 | |
| Material | Nickel Plated Brass | |
| Type | Adaptor | |
| Thread Size | M20 → PG9 | |
| Colour | Metallic | |
| Standards Met | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards | |
| For Use With | Used to convert from PG to Metric or Metric to PG threads | |
| Maximum Operating Temperature | +200°C | |
| Series | SKINDICHT | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Exterior Thread Size M20 | ||
Interior Thread Size PG9 | ||
Material Nickel Plated Brass | ||
Type Adaptor | ||
Thread Size M20 → PG9 | ||
Colour Metallic | ||
Standards Met ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards | ||
For Use With Used to convert from PG to Metric or Metric to PG threads | ||
Maximum Operating Temperature +200°C | ||
Series SKINDICHT | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland Adaptor, PG Inner Thread, Metric Outer Thread - SKINDICHT Series - 52104210
Got a cable that's incompatible with your equipment? Trust this LAPP cable gland adaptor to sort things out. It lets you transition from a male metric thread to a female GP thread in a snap, using just one simple component. The rugged adapter withstands a broad operating temperature range between -60°C and +200°C, making it an asset in demanding environments. A knurled design gives you a good grip, even if your hands are oily or wet.
Features & Benefits
• Withstands mechanical stress, so there's minimal chance of it bending under force
• Made from corrosion-resistant nickel-plated brass, for longevity in moist operating conditions
• Emits minimal ESD, making it unlikely to interfere with the electric function of nearby equipment
• Made from corrosion-resistant nickel-plated brass, for longevity in moist operating conditions
• Emits minimal ESD, making it unlikely to interfere with the electric function of nearby equipment
Applications
• Data and telecommunication centres
• Instrumentation
• Electrical engineering
• Instrumentation
• Electrical engineering
Can I use this adapter outside?
Yes, this versatile adapter is tough enough for both indoor and outdoor use.
Related links
- Lapp Cable Gland Adaptor M25 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M16 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M16 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M20 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M20 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M20 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M20 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG9 Interior Thread 5200 Series
