Lapp Cable Gland Adaptor, M25 Exterior Thread, PG16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 405-8952
- Mfr. Part No.:
- 52104240
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.88
(exc. VAT)
£10.655
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
- Plus 95 unit(s) ready to ship from another location
- Plus 350 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.776 | £8.88 |
| 25 - 45 | £1.692 | £8.46 |
| 50 + | £1.60 | £8.00 |
*price indicative
- RS Stock No.:
- 405-8952
- Mfr. Part No.:
- 52104240
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Exterior Thread Size | M25 | |
| Interior Thread Size | PG16 | |
| Material | Nickel Plated Brass | |
| Type | Adaptor | |
| Thread Size | M25 → PG16 | |
| Colour | Metallic | |
| Standards Met | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Minimum Operating Temperature | -60°C | |
| For Use With | Used to convert from PG to Metric or Metric to PG threads | |
| Maximum Operating Temperature | +200°C | |
| Series | SKINDICHT | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Exterior Thread Size M25 | ||
Interior Thread Size PG16 | ||
Material Nickel Plated Brass | ||
Type Adaptor | ||
Thread Size M25 → PG16 | ||
Colour Metallic | ||
Standards Met ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Minimum Operating Temperature -60°C | ||
For Use With Used to convert from PG to Metric or Metric to PG threads | ||
Maximum Operating Temperature +200°C | ||
Series SKINDICHT | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland Adaptor, Pack of 5, 10 (Length) x 27mm (Diameter) - SKINDICHT Series - 52104240
Got a mismatch between your cable gland and machinery? Bring them together with this LAPP cable gland adaptor. It lets an M25 port work with a PG16 connector, so you can click your kit together without a hitch. As you simply screw it into place, installation's done and dusted in a flash. Industry-standard thread sizes mean the adapter slots into many everyday systems. Thanks to the unit's robust nickel-plated brass body, abrasion and impact won't make a dent.
Features & Benefits
• Resists flame, oil and chemicals to hold its own around hazardous processes
• Halogen-free, so doesn't release toxic substances in a fire, so it's safe for public settings
• Works at operating temperatures between -60°C and +200°C to handle demanding environments
• Halogen-free, so doesn't release toxic substances in a fire, so it's safe for public settings
• Works at operating temperatures between -60°C and +200°C to handle demanding environments
Applications
• Industrial robotics
• Oil and gas industry
• Food production
• Oil and gas industry
• Food production
Can I use this adapter outdoors?
Yes, it resists UV and corrosion, so can handle the demands of outdoor applications.
Related links
- Lapp Cable Gland Adaptor PG16 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M20 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG13 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M32 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor PG11 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M25 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M25 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adaptor M25 Interior Thread SKINDICHT Series
