DOGA Brushed Geared DC Geared Motor, 38 W, 24 V dc, 1.5 Nm, 240 rpm, 9mm Shaft Diameter
- RS Stock No.:
- 380-8655
- Brand:
- DOGA
Subtotal (1 unit)*
£323.46
(exc. VAT)
£388.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 7 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £323.46 |
*price indicative
- RS Stock No.:
- 380-8655
- Brand:
- DOGA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DOGA | |
| Supply Voltage | 24 V dc | |
| DC Motor Type | Brushed Geared | |
| Power Rating | 38 W | |
| Output Speed | 240 rpm | |
| Shaft Diameter | 9mm | |
| Maximum Output Torque | 1.5 Nm | |
| Gearhead Type | Worm | |
| Current Rating | 4 A | |
| Length | 166mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand DOGA | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 38 W | ||
Output Speed 240 rpm | ||
Shaft Diameter 9mm | ||
Maximum Output Torque 1.5 Nm | ||
Gearhead Type Worm | ||
Current Rating 4 A | ||
Length 166mm | ||
Width 60mm | ||
- COO (Country of Origin):
- ES
Type 111 Geared dc Motors
DC motors are most commonly used in variable speed and torque applications. The range of IP 53 Doga DC motors are powered by direct current from a battery or DC power supply. Worm gears are used when large gear reductions are needed. The worm gear is useful for a comprehensive range of applications, such as conveyor systems, in which the locking feature can act as a brake for the conveyor when the motor is not turning.
Related links
- DOGA Brushed Geared DC Geared Motor 1.5 Nm 65 rpm, 9mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 1.5 Nm 9mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 24 V dc 40 rpm, 9mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 24 V dc 40 rpm, 9mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 25 Nm 70 rpm, 9mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 25 Nm 70 rpm, 9mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 12 V dc 25 rpm, 9mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 12 V dc 40 rpm, 9mm Shaft Diameter
