Electrolube ER2183RP250G Black Epoxy Epoxy Resin Adhesive 250 g

Bulk discount available

Subtotal (1 unit)*

£23.50

(exc. VAT)

£28.20

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
In Stock
  • 117 unit(s) ready to ship
  • Plus 219 unit(s) shipping from 05 March 2026
  • Plus 120 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5£23.50
6 - 14£22.55
15 +£22.09

*price indicative

RS Stock No.:
337-5919
Mfr. Part No.:
ER2183RP250G
Brand:
Electrolube
Find similar products by selecting one or more attributes.
Select all

Brand

Electrolube

Trade Name

ER2183

Product Material

Epoxy

Package Type

Bag

Package Size

250 g

Special Properties

Flame Retardant, Thermal Conductivity

Cure Time

24 h

Hardness

90 Shore D

Thermal Conductivity

1.1W/mK

Colour

Black

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +130 °C

Setting Time

7h

Casting Compound, Epoxy Resin ER 2074, ER 2183


Casting compound for encapsulating electronic assembliesVibration isolation and prevention of stress exposureER 2074 RS stock no. 160-8469very high thermal transfer properties (thermal conductivity of 1.26W/mK)Entirely free of grinding fillersLow heat emission upon hardeningAt a storage or transport temperature below 10 °C, the product may contain small clots as a result of crystallisation, which impedes its use with dispensing systems. Upon heating to max. 50 °C, crystals dissolve againER 2183 RS stock no. 337-5919high thermal transfer properties, oil-resistant


Potting Compounds: Twin Packs

Related links

Recently viewed