MG Chemicals 9510-300ML Epoxy Resin Adhesive, 300 ml

Subtotal (1 unit)*

£74.98

(exc. VAT)

£89.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.98

*price indicative

RS Stock No.:
192-7570
Mfr. Part No.:
9510-300ML
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Product Type

Epoxy Resin Adhesive

Standards/Approvals

No

Package Size

300 ml

COO (Country of Origin):
CA
9510 is a black, rigid, one-part epoxy potting compound. It has unlimited working time at room temperature and does not require frozen storage. It provides excellent electrical insulation and protects against static discharges, vibration, thermal shock, environmental humidity, salt water, fungus, and many harsh chemicals. 9510 has a low viscosity and can be readily used in manual, pneumatic and robotic dispensing processes.

Up to 12 months shelf life at room temperature

Minimum cure temperature of 80 °C [176 °F]

Ready to dispense no mixing is required

Broad service temperature -65 to 150 °C [-85 to 302 °F]

Extremely high tensile and compressive strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy