Omron Power Relay, 12V ac Coil, 6A Switching Current, 4PDT
- RS Stock No.:
- 271-1940
- Mfr. Part No.:
- MY4IN-GS-R AC12
- Brand:
- Omron
Subtotal (1 unit)*
£10.75
(exc. VAT)
£12.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 8 unit(s) shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.75 |
*price indicative
- RS Stock No.:
- 271-1940
- Mfr. Part No.:
- MY4IN-GS-R AC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Series | MY | |
| Terminal Type | Plug-In | |
| Switching Current | 6A | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 3.6VA | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 220V dc | |
| Coil Resistance | 46Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 36mm | |
| Standards/Approvals | CQC, CSA, IEC, UL | |
| Width | 21.5mm | |
| Coil Power | 900mW | |
| Length | 28mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V ac | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Series MY | ||
Terminal Type Plug-In | ||
Switching Current 6A | ||
Switching AC Voltage 250V ac | ||
Switching Power 3.6VA | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 220V dc | ||
Coil Resistance 46Ω | ||
Maximum Operating Temperature 70°C | ||
Height 36mm | ||
Standards/Approvals CQC, CSA, IEC, UL | ||
Width 21.5mm | ||
Coil Power 900mW | ||
Length 28mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
OMRON Power Relay, Single Coil, 46Ω Coil Resistance - MY Series - MY4IN-GS-R AC12
Are different voltages stopping flow between components in your circuitry? Hand over voltage management to this power relay from OMRON. To save your infrastructure from burnout, it's up to controlling large start-up loads such as motor control. The unit's real multi-tasker that you can hook up to multiple circuits at once thanks to its four-pole design. The transparent housing means it's easy to check on the inner workings at a glance. For safety, the coil is protected by 2kV AC isolation so that energy surges don't derail your workflow.
Features & Benefits
• Silver contacts efficiently conduct electricity and resist corrosion to support smooth switching
• 300,000 operating cycles for a long service life
• 12V AC coil voltage suits low-power applications
• Ideal for harsh environments as it handles ambient temperatures between -55°C and +70°C
Applications
• Lighting control
• Heating systems
• Power factor correction
Does this power relay fit into tight areas?
Yes, you can use it in crowded systems thanks to its compact dimensions of 28 (L) x 21.5 (W) x 36mm (H).
What's the benefit of the latching lever mechanism?
The latching lever feature means the coil only needs to be energised once to switch the circuit on or off, keeping electricity use to a minimum.
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.
Related links
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 120 V ac Coil 4PDT
- Omron Power Relay 110 V dc Coil 4PDT
