Omron MY Series Power Relay, Plug-in, Plug-in Mount
- RS Stock No.:
- 271-1914
- Mfr. Part No.:
- MY2IN-CR-GS-R AC220/240
- Brand:
- Omron
Subtotal (1 unit)*
£16.69
(exc. VAT)
£20.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.69 |
*price indicative
- RS Stock No.:
- 271-1914
- Mfr. Part No.:
- MY2IN-CR-GS-R AC220/240
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Mount Type | Plug-in, Plug-in | |
| Series | MY | |
| Terminal Type | Plug-In | |
| Contact Configuration | DPDT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 36mm | |
| Length | 28mm | |
| Standards/Approvals | CQC, CQC, CSA, CSA, IEC, IEC, UL, UL | |
| Width | 21.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Mount Type Plug-in, Plug-in | ||
Series MY | ||
Terminal Type Plug-In | ||
Contact Configuration DPDT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 70°C | ||
Height 36mm | ||
Length 28mm | ||
Standards/Approvals CQC, CQC, CSA, CSA, IEC, IEC, UL, UL | ||
Width 21.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
OMRON Power Relay, Lockable Test Button, Transparent Cover - MY Series - MY2IN-CR-GS-R AC220/240
Take charge of large electrical loads with this OMRON power relay. It's specifically designed to control the supply of power to demanding commercial and industrial devices, such as pumps, conveyors and lighting systems. A lockable test button assists with speedy commissioning and also makes fault-finding a cinch. Plug-in terminals with a width of 2.6mm ensure reliable contact, giving you the benefit of optimal conductivity and minimal heat generation. As this is a double-pole relay, you can conveniently control two circuits using one device. This saves space in your control cabinet and helps to keep your setup efficient.
Features & Benefits
• Suitable to use in extreme locations, thanks to its broad operating temperature range between -40°C and +70°C
• Corrosion-resistant silver contacts for compatibility with humid settings
• Mechanical endurance of up to 50 million operations for an extended lifespan
Applications
• Food and beverage industries
• Automotive manufacturing
• Wood processing
• Power utilities
Is this power relay compatible with AC or DC voltage?
This relay is suitable for use with AC circuits and it has a red LED to conveniently indicate it's voltage type.
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.
Related links
- Omron MY Series Power Relay Plug-in Mount
- Omron Power Relay 240 V ac Coil 4PDT
- Omron Power Relay 240 V ac Coil DPDT
- Omron MY Series Power Relay Plug-in Mount 24V Control
- Omron DIN Rail Power Relay 240 V ac Coil 4PDT
- Retaining Relay Clip Omron MY Series
- Omron Power Relay 120 V ac Coil 4PDT
- Retaining Relay Clip Omron MY Series G4Q
