Abracon WiFi Antenna with SMA Connector, ZigBee, WiFi, Bluetooth (BLE)
- RS Stock No.:
- 243-2681
- Mfr. Part No.:
- PRO-OB-536
- Brand:
- Abracon
Subtotal (1 reel of 1000 units)*
£832.00
(exc. VAT)
£998.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.832 | £832.00 |
*price indicative
- RS Stock No.:
- 243-2681
- Mfr. Part No.:
- PRO-OB-536
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | Internal | |
| Product Type | WiFi Antenna | |
| RF Protocols | ZigBee, WiFi, Bluetooth (BLE) | |
| Connector Type | SMA | |
| Minimum Frequency | 2400MHz | |
| Antenna Mount Type | Surface | |
| Gain | 2.4dBi | |
| Cable Length | 2.5mm | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 5850MHz | |
| Standards/Approvals | with EU Directive 2011/65/EU and 2015/863, RoHS/RoHS II | |
| Series | PRO-OB | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External Internal | ||
Product Type WiFi Antenna | ||
RF Protocols ZigBee, WiFi, Bluetooth (BLE) | ||
Connector Type SMA | ||
Minimum Frequency 2400MHz | ||
Antenna Mount Type Surface | ||
Gain 2.4dBi | ||
Cable Length 2.5mm | ||
Directivity Omni-Directional | ||
Maximum Frequency 5850MHz | ||
Standards/Approvals with EU Directive 2011/65/EU and 2015/863, RoHS/RoHS II | ||
Series PRO-OB | ||
Number of Bands 2 | ||
The Abracon antenna uses PIFA technology and should thus be mounted on a ground plane. If there are several layers in the PCB, there is an advantage to add vias for smooth interconnection of the ground areas to avoid splits in the ground plane. It is also important that there is a ground clearance around the NC pads and the RF feed pad, through all layers of the PCB. It is recommended to implement a matching network to optimize the antenna impedance in your application. The components can be positioned under the antenna.
Also available RS 243-2671 PRO-EB-550, Evaluation Kit for PRO-OB-536.
Compact size
Profile of 2.5 mm
Mixed linear polarization
Peak gain of 2.7 dBi
Efficiency greater than 44%
Surface mount
Related links
- Abracon PRO-OB-536 WiFi, Bluetooth (BLE)
- Abracon WiFi Antenna with SMA Connector WiFi, ZigBee
- Abracon PRO-OB-440 WiFi Antenna with SMA Connector Bluetooth (BLE), ZigBee
- Abracon WiFi Antenna with SMA Connector Bluetooth (BLE), ZigBee
- Abracon Whip WiFi Antenna with SMA Male RP Connector ZigBee, Bluetooth (BLE)
- Abracon AEACAC049009-S2400 Whip WiFi Antenna with IPEX Connector Bluetooth (BLE), ZigBee
- Abracon Patch WiFi Antenna with MHF1 Connector WiFi, ZigBee
- TE Connectivity PCB WiFi Antenna WiFi, Bluetooth (BLE)
