Reldeen R703 Black Steel Toe Capped Unisex Safety Boots, UK 5
- RS Stock No.:
- 234-8178
- Mfr. Part No.:
- R703-05
- Brand:
- Reldeen
- RS Stock No.:
- 234-8178
- Mfr. Part No.:
- R703-05
- Brand:
- Reldeen
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Series | R703 | |
| Gender | Unisex | |
| Shoe Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Series R703 | ||
Gender Unisex | ||
Shoe Size UK 5 | ||
Colour Black | ||
Safety Toe Type Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Reldeen R703 Black Steel Toe Capped Unisex Safety Boots
The Reldeen safety boots feature a steel toe cap that provides 200 joules of protection that aid in keeping you safe in hazardous environments while being lightweight and easy to put on due to the boots' slip-on design.
These leather boots have a strong midsole and a single density polyurethane outsole that grants you excellent slip resistance against oils and other factory chemicals. Their black nylon stitching makes them resistant to abrasion and anti-bacterial. The safety boots have an EVA contoured footbed for extra comfort, as well as a deep padded foam/PU collar for ankle protection. Very durable footwear fit for keeping your toes intact.
Safety shoes and safety boots are essential footwear in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression. Safety footwear come in many styles and sizes and traditional safety shoes that feature steel toe caps but nowadays they can be made of materials such as thermoplastics and aluminium.
Features & Benefits
- Steel toe cap for maximum safety
- Slip-on boots
- Antistatic tongue and sole
- Protective midsole
- Lightweight
- Polyurethane outsole resistant to petrol, oil and other factory liquids
- EVA contoured footbed for extra comfort
- Essential boots for handy work
- Made from leather
- Water resistant
Typical Applications
- Work boots
- Toe protection
- Comfort
- Factories
- Machinery
- Electricity
- Hazardous environments
- Hiking
Sizes
Standards
S2 SRC
Related links
- Reldeen R703 Black Steel Toe Capped Unisex Safety Boots, UK 13
- Reldeen R703 Black Steel Toe Capped Unisex Safety Boots, UK 12
- Reldeen R703 Black Steel Toe Capped Unisex Safety Boots, UK 4
- Reldeen R703 Black Steel Toe Capped Unisex Safety Boots, UK 3
- Reldeen R703 Black Steel Toe Capped Unisex Safety Boots, UK 11
- Reldeen R703 Black Steel Toe Capped Unisex Safety Boots, UK 7
- Reldeen R703 Black Steel Toe Capped Unisex Safety Boots, UK 8
- Reldeen R703 Black Steel Toe Capped Unisex Safety Boots, UK 9
