RS PRO 30W LED Batten Light, 220 → 240 V Batten Emergency, 1 Lamp , 1500mm Long, IP20
- RS Stock No.:
- 231-8161
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£77.90
(exc. VAT)
£93.48
(inc. VAT)
- RS Stock No.:
- 231-8161
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Emergency | |
| Batten Type | Single | |
| Length | 1500mm | |
| Luminosity | 3000lm | |
| Width | 58mm | |
| Depth | 65mm | |
| Wattage | 30W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Cool White, Daylight, Warm White | |
| Colour Temperature | 3000 K, 4000 K, 6500K | |
| Life Hours | 50000h | |
| Colour Reference | White | |
| Voltage Rating | 220 → 240 V | |
| Anti-corrosive | No | |
| IP Rating | IP20 | |
| Standards Met | BS EN 60598, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Emergency | ||
Batten Type Single | ||
Length 1500mm | ||
Luminosity 3000lm | ||
Width 58mm | ||
Depth 65mm | ||
Wattage 30W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Cool White, Daylight, Warm White | ||
Colour Temperature 3000 K, 4000 K, 6500K | ||
Life Hours 50000h | ||
Colour Reference White | ||
Voltage Rating 220 → 240 V | ||
Anti-corrosive No | ||
IP Rating IP20 | ||
Standards Met BS EN 60598, CE | ||
- COO (Country of Origin):
- CN
RS PRO CCT3 Professional LED Batten Lights
Introducing the RS PRO range of LED CCT3 professional batten lights. A selection of high performance LED luminaires perfect for use in commercial buildings. These energy-efficient, LED lights are the ideal retrofittable replacement solution for T8 fluorescent fittings. Upon inspection, made from steel with a polycarbonate diffuser, include an Internal selector switch and wire fittings.
Why would you choose theses Batten Lights?
The CCT3 series has multiple variations to choose the key features that meet your needs. They are available as a single batten, twin batten, or both with an emergency feature. The LED lighting has a selectable internal 3-way switch for the colour temperature, one of many advantages over traditional fluorescent and incandescent lighting. They are up to 50% more efficient, produce brilliant light, and are an improvement over natural light wasting very little energy. For Installation, there are two options, ceiling or suspension mounting via the wire fittings.
Features and Benefits
- High performance LEDs
- Retrofittable replacement solution for T8 fluorescent fittings
- Colour temperature CCT3 (3000K,4000K,6500K) selectable via internal 3-way switch
- 120° Beam Angle
- ENEC approved driver
- Voltage: 220-240V
- Variants: Single, Twin, Single with Emergency and Twin with Emergency
- Steel body, Polycarbonate body and diffuser
- Wire fittings supplied
- 20 mm cut-out
- IP65 rating, suitable for indoor use
Single Batten Variants – Available Separately
Single Batten with Emergency Variants – Available Separately
Twin Batten Variants – Available Separately
Twin Batten with Emergency Variants – Available Separately
Applications
- Commercial & Domestic areas
- Workshops
- Warehouses
- Factories
- Garages
FAQs
What does Colour Temperature refer to?
Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.
Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.
Why would you choose RS PRO?
RS PRO offers a wide range of Light Fitting products to suit your applications. Our range of LED Batten Lights has been selected for its high quality and great value. We understand quality is important to any engineer and have ensured that all RS PRO batten lights are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Related links
- RS PRO 75 W LED Batten Light 1 Lamp IP20
- RS PRO 65 W LED Batten Light 1 Lamp IP20
- RS PRO 50 W LED Batten Light 1 Lamp IP20
- RS PRO 67W LED Batten Light 1 Lamp IP20
- RS PRO 30 45 100 → 240 V Batten Anti-corrosive IP65
- SHOT 16 W LED Batten Light 1 Lamp IP20
- RS PRO 72 W LED Batten Light 240 V Batten Single 1.83 m Long, IP20
- Sylvania 18 W LED Batten Light 240 V Batten Single 1.5 m Long, IP20

