RS Better World
RS PRO 40 W LED Batten Light, 220V, 240 V Batten Single, 1 Lamp, 1200 mm Long, IP20
- RS Stock No.:
- 231-8160
- Brand:
- RS PRO
Stock information currently inaccessible
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 231-8160
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1200mm | |
| Lamp Shape | Batten | |
| Luminous Flux | 4000lm | |
| Width | 58mm | |
| Dimmable | No | |
| Depth | 65mm | |
| Power | 40W | |
| Number of Lamps | 1 | |
| Colour | Cool White, Warm White, White | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Voltage | 220, 240V | |
| Colour Reference Code | White | |
| Anti-corrosive | No | |
| Lifespan | 50000h | |
| IP Rating | IP20 | |
| Diameter | 65mm | |
| Standards/Approvals | CE, BS EN 60598 | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1200mm | ||
Lamp Shape Batten | ||
Luminous Flux 4000lm | ||
Width 58mm | ||
Dimmable No | ||
Depth 65mm | ||
Power 40W | ||
Number of Lamps 1 | ||
Colour Cool White, Warm White, White | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Voltage 220, 240V | ||
Colour Reference Code White | ||
Anti-corrosive No | ||
Lifespan 50000h | ||
IP Rating IP20 | ||
Diameter 65mm | ||
Standards/Approvals CE, BS EN 60598 | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
- COO (Country of Origin):
- CN
RS PRO CCT3 Professional LED Batten Lights
Introducing the RS PRO range of LED CCT3 professional batten lights. A selection of high performance LED luminaires perfect for use in commercial buildings. These energy-efficient, LED lights are the ideal retrofittable replacement solution for T8 fluorescent fittings. Upon inspection, made from steel with a polycarbonate diffuser, include an Internal selector switch and wire fittings.
Why would you choose theses Batten Lights?
The CCT3 series has multiple variations to choose the key features that meet your needs. They are available as a single batten, twin batten, or both with an emergency feature. The LED lighting has a selectable internal 3-way switch for the colour temperature, one of many advantages over traditional fluorescent and incandescent lighting. They are up to 50% more efficient, produce brilliant light, and are an improvement over natural light wasting very little energy. For Installation, there are two options, ceiling or suspension mounting via the wire fittings.
Features and Benefits
Single Batten Variants – Available Separately
Single Batten with Emergency Variants – Available Separately
Twin Batten Variants – Available Separately
Twin Batten with Emergency Variants – Available Separately
Applications
FAQs
What does Colour Temperature refer to?
Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.
Why would you choose RS PRO?
RS PRO offers a wide range of Light Fitting products to suit your applications. Our range of LED Batten Lights has been selected for its high quality and great value. We understand quality is important to any engineer and have ensured that all RS PRO batten lights are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Related links
- RS PRO 40 W LED Batten Light 240 V Batten Single 1200 mm Long, IP20
- RS PRO 20 W LED Batten Light 240 V Batten Single 1200 mm Long, IP20
- RS PRO 40 W LED Batten Light 240 V Batten Single 1500 mm Long, IP20
- RS PRO 40 W LED Batten Light 240 V Batten Single 1800 mm Long, IP20
- RS PRO 30 W LED Batten Light 240 V Batten Single 1500 mm Long, IP20
- RS PRO 67 W LED Batten Light 240 V Batten Single 1800 mm Long, IP20
- Sylvania 8 W LED Batten Light 240 V Batten Single 600 mm Long, IP20
- RS PRO 60 W LED Batten Light 240 V Batten Single 1500 mm Long, IP20
