RS Better World

RS PRO 30 W LED Batten Light, 220V, 240 V Batten Single, 1 Lamp, 1500 mm Long, IP20

Subtotal (1 unit)*

£36.29

(exc. VAT)

£43.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 58 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.29

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
231-8162
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Batten Light

Batten Type

Single

Lamp Shape

Batten

Length

1500mm

Width

58mm

Luminous Flux

6000lm

Depth

65mm

Dimmable

No

Power

30W

Number of Lamps

1

Lamp Supplied

Yes

Lamp Type

LED

Colour

Cool White, Warm White, White

Colour Reference Code

White

Voltage

220, 240V

Anti-corrosive

No

Lifespan

50000h

IP Rating

IP20

Diameter

65mm

Standards/Approvals

CE, BS EN 60598

Better World Verification

UK Energy Efficiency Label D

Better World Product

Yes

Series

DS 0418 V1.0 01/2022 NPD 0666

COO (Country of Origin):
CN

RS PRO CCT3 Professional LED Batten Lights


Introducing the RS PRO range of LED CCT3 professional batten lights. A selection of high performance LED luminaires perfect for use in commercial buildings. These energy-efficient, LED lights are the ideal retrofittable replacement solution for T8 fluorescent fittings. Upon inspection, made from steel with a polycarbonate diffuser, include an Internal selector switch and wire fittings.

Why would you choose theses Batten Lights?


The CCT3 series has multiple variations to choose the key features that meet your needs. They are available as a single batten, twin batten, or both with an emergency feature. The LED lighting has a selectable internal 3-way switch for the colour temperature, one of many advantages over traditional fluorescent and incandescent lighting. They are up to 50% more efficient, produce brilliant light, and are an improvement over natural light wasting very little energy. For Installation, there are two options, ceiling or suspension mounting via the wire fittings.

Features and Benefits


  • High performance LEDs

  • Retrofittable replacement solution for T8 fluorescent fittings

  • Colour temperature CCT3 (3000K,4000K,6500K) selectable via internal 3-way switch

  • 120° Beam Angle

  • ENEC approved driver

  • Voltage: 220-240V

  • Variants: Single, Twin, Single with Emergency and Twin with Emergency

  • Steel body, Polycarbonate body and diffuser

  • Wire fittings supplied

  • 20 mm cut-out

  • IP65 rating, suitable for indoor use

  • Single Batten Variants – Available Separately


  • 20 W, L.1200 mm, RS stock no: 231-8158

  • 30 W, L.1500 mm, RS stock no: 231-8162

  • 40 W, L.1800 mm, RS Stock no: 231-8166

  • Single Batten with Emergency Variants – Available Separately


  • 20 W, L.1200 mm, RS stock no: 231-8157

  • 30 W, L.1500 mm, RS stock no: 231-8161

  • 40 W, L.1800 mm, RS Stock no: 231-8165

  • Twin Batten Variants – Available Separately


  • 40 W, L.1200 mm, RS stock no: 231-8160

  • 60 W, L.1500 mm, RS stock no: 231-8164

  • 80 W, L.1800 mm, RS Stock no: 231-8168

  • Twin Batten with Emergency Variants – Available Separately


  • 40 W, L.1200 mm, RS stock no: 231-8159

  • 60 W, L.1500 mm, RS stock no: 231-8163

  • 80 W, L.1800 mm, RS Stock no: 231-8167

  • Applications


  • Commercial & Domestic areas

  • Workshops

  • Warehouses

  • Factories

  • Garages

  • FAQs


    What does Colour Temperature refer to?

    Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.

    Why would you choose RS PRO?


    RS PRO offers a wide range of Light Fitting products to suit your applications. Our range of LED Batten Lights has been selected for its high quality and great value. We understand quality is important to any engineer and have ensured that all RS PRO batten lights are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when we’re confident of their exceptional quality.

    Related links