Amazon Monitron Production Monitoring System

Stock information currently inaccessible
RS Stock No.:
229-1934
Mfr. Part No.:
B0851JTCC1
Brand:
Amazon Monitron
Find similar products by selecting one or more attributes.
Select all

Brand

Amazon Monitron

Monitoring Cycle

Start/Stop

Interface

Bluetooth

COO (Country of Origin):
CN

The Amazon Monitron is an end-to-end condition monitoring system that automatically detects deteriorating condition in industrial rotating equipment, enabling users to implement a predictive maintenance program, perform proactive maintenance and reduce unplanned downtime. It includes sensors to capture vibration and temperature data, a gateway to securely transfer data to the AWS Cloud, a service that analyses the data for change in condition using machine learning, and a companion mobile app to set up the devices and track the condition of your equipment.
With Amazon Monitron, reliability managers and technicians can begin tracking equipment condition in minutes, with no development work or specialized training required.

Features and Benefits


  • Reduces unplanned downtime

  • Quick to install, no special skills needed

  • Low set-up & monitoring costs

  • Continuous improvements (OTA Updates)

  • End-to-end data encryption

  • IP65

  • Wireless sensor, estimated 5-year battery life (measurement/hr)

  • Sensor dimensions: 52.8 x 43.0 x 24.9 mm

  • Vibration sensor: 3-axis MEMS accelerometer, range +/-16g, Fmax 6kHz, sampling frequency 26.7kHz

  • Temperature sensor: -20 +80°C

  • Two Gateway models: 2.4GHz wifi (incl. UK power adapter), Ethernet (PoE)

  • 5 years warranty

Applications


  • Motors

  • Gearboxes

  • Pumps

  • Fans

  • Bearings

  • Compressors

For more in the Amazon Monitron range :


Amazon Monitron Sensor 229-1932
Amazon Monitron Gateway 229-1931
Amazon Monitron Sensor - Pack of 5 229-1935

FAQ


Q: Will Amazon Monitron reduce unplanned downtime?
A: Yes, through the monitoring of vibration and temperature, Amazon Monitron detects change in the condition of industrial rotating equipment, enabling users to implement predictive maintenance by performing proactive maintenance and reducing unplanned downtime.
Q: Is the Amazon Monitron system hard to install?
A: You can install Monitron Sensors and Gateways using the Monitron app and start monitoring your equipment in minutes. Monitron automatically analyses the data and sends you an alert when it detects a change in condition. No development work or knowledge of ML is required.
Q: How can I attach the sensors to my equipment
A: You can attach Amazon Monitron Sensors to equipment using adhesive which can be purchased separately. We recommend you check the surface before choosing the adhesive. For surfaces up to 5mm roughness/gaps 735-0692 For flat Surfaces (<0.1mm roughness) 226-3002 Always check and follow the processing guidelines that the adhesive vendor has outlined

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy