Amazon Monitron Vibration Sensor, 2 A Max, 5V Max, -20°C → +80°C

Stock information currently inaccessible
RS Stock No.:
229-1932
Mfr. Part No.:
B0851JNPKJ
Brand:
Amazon Monitron
Find similar products by selecting one or more attributes.
Select all

Brand

Amazon Monitron

Maximum Current

2 A

Maximum DC Voltage

5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Dimensions

52.8 x 43.0 x 24.9 mm

COO (Country of Origin):
MX
The Amazon Web services Monitron is an end-to-end system that automatically detects abnormal behaviour in industrial machinery, enabling you to take proactive action on potential failures and reduce unplanned downtime. It includes sensors to capture vibration and temperature data, a gateway to securely transfer data to the AWS Cloud, a service that analyses the data for abnormal machine patterns using machine learning, and a companion mobile app to set up the devices and track potential failures in your machinery.
The Amazon Monitron offers reliability so managers can track equipment condition in minutes and no specialised training is required.

Features and Benefits


  • Reduced unplanned downtime

  • Secure Amazon Monitron provides end-to-end encryption

  • Low set-up costs

  • IP Rating is IP65

  • Monitron sends notifications when it detects potential failures

  • Monitron Sensors are wireless with an estimated 3-year battery life

  • Dimensions 90 x 78 x 38 mm / 3.6 x 3.1 x 1.5 inch

  • Operating Temperature 0-40 °C

  • Power 5.0V - 2.0A DC, AC adapter included for USA, UK, and EU countries (indoors only)

  • 3 years warranty


Applications


  • Motors

  • Gearboxes

  • Pumps

  • Fans

  • Bearings

  • Compressors

For more in the AWS Monitron range


Amazon Monitron Gateway 2291931
Amazon Monitron Starter Kit 2291934
Amazon Monitron Sensor - Pack of 5 2291935

FAQ


Q: Will the Amazon Monitron Gateway reduce unplanned downtime?
A: Yes, the Monitron Gateway detects abnormal conditions within your industrial machinery, so you can take preventative actions and reduce the costs of downtime
Q: Is the Amazon Monitron system hard to install?
A: You can install Monitron Sensors and Gateways using the Monitron app and start monitoring your equipment in minutes. Monitron automatically analyses the data and sends you an alert when it detects abnormal machine conditions. No development work or knowledge of ML is required.
Q: How can I attach the sensors to my equipment
A: You can attach Amazon Monitron Sensors to equipment using adhesive which can be purchased separately. We recommend you check the surface before choosing the adhesive. For surfaces up to 5mm roughness/gaps 735-0692. For flat Surfaces (<0.1mm roughness) 226-3002. Always check and follow the processing guidelines that the adhesive vendor has outlined

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy