Reldeen White Polyester, PVC Dot Grip General Purpose Gloves, Size 8
- RS Stock No.:
- 221-4831
- Mfr. Part No.:
- G781-08
- Brand:
- Reldeen
Stock information currently inaccessible
- RS Stock No.:
- 221-4831
- Mfr. Part No.:
- G781-08
- Brand:
- Reldeen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 8 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Polyester, PVC Dot Grip | |
| Main Colour of Glove | White | |
| Number of Gloves | 1Pair | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 8 | ||
Primary Glove Application General Purpose | ||
Glove Material Polyester, PVC Dot Grip | ||
Main Colour of Glove White | ||
Number of Gloves 1Pair | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Reldeen Polyester Gloves with PVC Dot Palm Grip, Medium (Size 08)
These lightweight yet robust work gloves from Reldeen are the ideal glove for general handling applications in a range of environments. Manufactured from polyester, these versatile work gloves offer excellent comfort and durability throughout the working day. Reldeen polyester gloves also feature PCV dot palm grips, offering enhanced grip for handling goods. Available in a range of sizes, these grip gloves are complimented by a colour coded cuff, allowing the correct size to be easily identified.
Features and Benefits
Polyester design offering a comfortable fit throughout the day
PVC dot grips on the palms, enhancing user grip for handling goods and tools
Colour coded cuffs allowing for quick and efficient application
Provides hand protection in low risk environments
Suitable for use in a range of environments
Available in a range of sizes
PVC dot grips on the palms, enhancing user grip for handling goods and tools
Colour coded cuffs allowing for quick and efficient application
Provides hand protection in low risk environments
Suitable for use in a range of environments
Available in a range of sizes
Applications
Reldeen polyester work gloves with PVC dotted palm grip can be used in various environments, offering excellent comfort and grip. These lightweight and flexible gloves are ideal for use in areas such as:
Assembly work
General Handling
Warehousing
Logistics
Assembly work
General Handling
Warehousing
Logistics
Certifications
CE – Category 1 – Minimal risk
FAQs
What sizes are available?
2214830 - Reldeen Polyester Gloves with PVC Dot Palm Grip, Small (Size 07)
2214831 - Reldeen Polyester Gloves with PVC Dot Palm Grip, Medium (Size 08)
2214832 - Reldeen Polyester Gloves with PVC Dot Palm Grip, Large (Size 09)
2214833 - Reldeen Polyester Gloves with PVC Dot Palm Grip, Extra Large (Size 10)
2214831 - Reldeen Polyester Gloves with PVC Dot Palm Grip, Medium (Size 08)
2214832 - Reldeen Polyester Gloves with PVC Dot Palm Grip, Large (Size 09)
2214833 - Reldeen Polyester Gloves with PVC Dot Palm Grip, Extra Large (Size 10)
Why use gloves with PVC dot grips?
Gloves with PVC grips provide the user with superior handling grip of tools and goods. Utilising a PVC dotted grip design, the gloves remain flexible and comfortable without compromising grip.
Related links
- Reldeen White Polyester Size 7
- Reldeen White Polyester General Purpose Work Gloves PVC Coating
- RS PRO RS Pro PVC dot work glove White Polyester Glove Polyvinyl Chloride Coating
- Reldeen G781 Black Polyester Glove Polyurethane Coating
- Reldeen White Work Gloves, Size 8
- Reldeen Black Polyester General Purpose Gloves Polyurethane Coating
- Reldeen Black Polyester General Purpose Gloves Polyurethane Coating
- Reldeen G781 White Polyester, Polyvinyl Chloride Glove
