Reldeen White Polyester General Purpose Work Gloves, Size 9, PVC Coating
- RS Stock No.:
- 221-4832
- Mfr. Part No.:
- G781-09
- Brand:
- Reldeen
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 12)
£6.77
(exc. VAT)
£8.12
(inc. VAT)
- RS Stock No.:
- 221-4832
- Mfr. Part No.:
- G781-09
- Brand:
- Reldeen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 9 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Polyester | |
| Main Colour of Glove | White | |
| Glove Coating | PVC | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 1 | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 9 | ||
Primary Glove Application General Purpose | ||
Glove Material Polyester | ||
Main Colour of Glove White | ||
Glove Coating PVC | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 4 | ||
EN388 Puncture 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Reldeen Gloves, Size 9, PVC Glove Coating - G781-09
Use these gloves from Reldeen for light assembly work and general handling in your commercial and industrial areas. They're made of polyester for durability and resistance to moisture. PVC dots on the palm area of these gloves give you a firm grip for handling slippery items. They also come with colour-coded cuffs that make it easy to identify the correct size.
Features & Benefits
• Size 9 to fit large hands
• Supplied in a pack of 12 pairs to ensure you have enough for numerous jobs
• Compliant with CE Category 1 standards for safe use in low-risk work areas
• Supplied in a pack of 12 pairs to ensure you have enough for numerous jobs
• Compliant with CE Category 1 standards for safe use in low-risk work areas
Applications
• Equipment maintenance
• Warehousing
• Logistics
• Warehousing
• Logistics
How should I store these gloves?
Store these gloves in a cool, dry area with a minimum temperature of +18ºC. You should keep them away from heat and sunlight to keep them in good condition.
Related links
- Reldeen White Polyester Size 8
- Reldeen White Polyester Size 7
- Ansell ActivArmr 97-631 Black Acrylic Polyvinyl Chloride Work Gloves PVC Coating
- Ansell AlphaTec 04-004 Blue Cotton Polyvinyl Chloride Glove PVC Coating
- Reldeen Black Polyester General Purpose Gloves Polyurethane Coating
- RS PRO RS Pro PVC dot work glove White Polyester Glove Polyvinyl Chloride Coating
- RS PRO, Polyvinyl Chloride Coating
- Reldeen G781 White Polyester, Polyvinyl Chloride Glove

