Orbitec DPST Rocker Switch
- RS Stock No.:
- 220-3037
- Mfr. Part No.:
- 300V1MN
- Brand:
- Orbitec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-3037
- Mfr. Part No.:
- 300V1MN
- Brand:
- Orbitec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Contact Configuration | DPST | |
| Panel Cut Out Width | 60mm | |
| Panel Cut Out Height | 26mm | |
| Contact Current Rating | 2 A | |
| Terminal Type | Screw | |
| Legend Text | 0; 1 | |
| Panel Cut Out Size | 26 x 60mm | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Contact Configuration DPST | ||
Panel Cut Out Width 60mm | ||
Panel Cut Out Height 26mm | ||
Contact Current Rating 2 A | ||
Terminal Type Screw | ||
Legend Text 0; 1 | ||
Panel Cut Out Size 26 x 60mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Power supply cable
Power cord for connecting all types of lamps. Supplied with a switch contact and Euro plug, the 0.75mm cable is 2m long and has an unterminated end for hard wiring to lamps.
The switch is also available separately (see stock no. 220-3037).
The switch is also available separately (see stock no. 220-3037).
Related links
- Marquardt DPST Rocker Switch Panel Mount
- Legrand DPST Rocker Switch
- Berker Illuminated DPST Rocker Switch Panel Mount
- APEM DPST Rocker Switch Panel Mount
- Marquardt Illuminated DPST, On-Off Rocker Switch Panel Mount
- Carling Technologies DPST, Latching Rocker Switch Panel Mount
- Bulgin DPST, On-Off Rocker Switch Panel Mount
- Berker DPST, (On)-Off Rocker Switch Screw Mount
