Pro Fit Blue Filament Yarn Cut Resistant, Food Cut Resistant Gloves, Size 11
- RS Stock No.:
- 219-8039
- Mfr. Part No.:
- G689-11
- Brand:
- Pro Fit
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.24
(exc. VAT)
£8.69
(inc. VAT)
- RS Stock No.:
- 219-8039
- Mfr. Part No.:
- G689-11
- Brand:
- Pro Fit
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro Fit | |
| Glove Size | 11 | |
| Primary Glove Application | Cut Resistant, Food | |
| Glove Material | Filament Yarn | |
| Main Colour of Glove | Blue | |
| Glove Coating | No Coating | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | X | |
| Select all | ||
|---|---|---|
Brand Pro Fit | ||
Glove Size 11 | ||
Primary Glove Application Cut Resistant, Food | ||
Glove Material Filament Yarn | ||
Main Colour of Glove Blue | ||
Glove Coating No Coating | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Pro Fit Heavyweight Cut Resistant Food Glove, 2XL (Size 11)
The heavyweight cut resistant food glove range from Pro Fit are the perfect gloves for use in food processing areas. These ambidextrous food gloves feature an antimicrobial design, making them ideal for use in areas where raw meat and fish are being cut. Manufactured from a composite of filament yarn with low linting, the Pro Fit heavyweight food glove range also helps to prevent food contamination while providing excellent comfort in use.
These durable food gloves also boast excellent cut resistance, helping to prolong the life of the glove and reduce the risk of cuts or injury. For enhanced cleanliness and hygiene, the Pro Fit heavyweight food gloves can be washed up to 95°C for 1 minute for thermal disinfection. Available in a wide range of sizes, Pro Fit heavyweight cut resistance food gloves are the ideal choice for anyone requiring a comfortable yet highly durable and hygienic glove to work with.
These durable food gloves also boast excellent cut resistance, helping to prolong the life of the glove and reduce the risk of cuts or injury. For enhanced cleanliness and hygiene, the Pro Fit heavyweight food gloves can be washed up to 95°C for 1 minute for thermal disinfection. Available in a wide range of sizes, Pro Fit heavyweight cut resistance food gloves are the ideal choice for anyone requiring a comfortable yet highly durable and hygienic glove to work with.
Features and Benefits
- Available in a range of sizes from XS to 2XL
- Excellent cut resistance, helping to reduce the risk of cuts and injury whilst providing a longer lasting glove
- Ambidextrous for quick and easy application
- Excellent comfort and dexterity in use
- Manufactured from filament yarn with low linting, helping to prevent food contamination
- Antimicrobial design making them ideal for good grade application
- Can be washed up to 95°C for 1 minute for thermal disinfection
- Knitted wrist design, ensuring the glove remains comfortably in place
Applications
Heavyweight cut resistance food gloves are a type of glove ideal for use in food processing applications. With high performance and cut resistance, these gloves allow uses to work safely and efficiently in a range of areas including butchery, fish filleting & meat processing.
Standards and Certifications
- Category II PPE – In conformity with PPE Regulation (EU) 2016/425
- EN 388:2016 – 3,X,4,X,F.
- EN 407:2004 – X,1,X,X,X.
- Tested against food contact EN1186-3:2002
FAQs
What sizes are available?
- 2198033 - Pro Fit Heavyweight Cut Resistant Food Glove, Extra Small (Size 6)
- 2198034 - Pro Fit Heavyweight Cut Resistant Food Glove, Small (Size 7)
- 2198035 - Pro Fit Heavyweight Cut Resistant Food Glove, Medium (Size 8)
- 2198037 - Pro Fit Heavyweight Cut Resistant Food Glove, Large (Size 9)
- 2198038 - Pro Fit Heavyweight Cut Resistant Food Glove, Extra Large (Size 10)
- 2198039 - Pro Fit Heavyweight Cut Resistant Food Glove, 2XL (Size 11)
Related links
- Pro Fit Blue Filament Yarn Cut Resistant Size 11
- Pro Fit Blue Filament Yarn Cut Resistant Size 9
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
- Pro Fit G685 Blue Filament Yarn Cut Resistant Gloves Uncoated Coating

