Pro Fit Blue Filament Yarn Glove, Size 10, Uncoated Coating
- RS Stock No.:
- 219-8038
- Mfr. Part No.:
- G689-10
- Brand:
- Pro Fit
Subtotal (1 pair)*
£3.34
(exc. VAT)
£4.01
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 231 unit(s), ready to ship
Pair(s) | Per Pair |
|---|---|
| 1 + | £3.34 |
*price indicative
- RS Stock No.:
- 219-8038
- Mfr. Part No.:
- G689-10
- Brand:
- Pro Fit
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro Fit | |
| Product Type | Glove | |
| Size | 10 | |
| Material | Filament Yarn | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016, EN 407:2004 | |
| Resistance Features | Cut Resistant, Food Certified | |
| Number of Gloves | 2 | |
| Coating | Uncoated | |
| Standards/Approvals | EN1186-3:2002, EN 388:2016, EN 407:2004, PPE Regulation (EU) 2016/425 | |
| Select all | ||
|---|---|---|
Brand Pro Fit | ||
Product Type Glove | ||
Size 10 | ||
Material Filament Yarn | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016, EN 407:2004 | ||
Resistance Features Cut Resistant, Food Certified | ||
Number of Gloves 2 | ||
Coating Uncoated | ||
Standards/Approvals EN1186-3:2002, EN 388:2016, EN 407:2004, PPE Regulation (EU) 2016/425 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Pro Fit Heavyweight Cut Resistant Food Glove, Extra Large (Size 10)
The heavyweight cut resistant food glove range from Pro Fit are the perfect gloves for use in food processing areas. These ambidextrous food gloves feature an antimicrobial design, making them Ideal for use in areas where raw meat and fish are being cut. Manufactured from a composite of filament yarn with low linting, the Pro Fit heavyweight food glove range also helps to prevent food contamination while providing excellent comfort in use.
These Durable food gloves also boast excellent cut resistance, helping to prolong the life of the glove and reduce the risk of cuts or injury. For enhanced cleanliness and hygiene, the Pro Fit heavyweight food gloves can be washed up to 95°C for 1 minute for thermal disinfection. Available in a wide range of sizes, Pro Fit heavyweight cut resistance food gloves are the Ideal choice for anyone requiring a comfortable yet highly Durable and hygienic glove to work with.
Features and Benefits
Applications
Heavyweight cut resistance food gloves are a type of glove Ideal for use in food processing applications. With high performance and cut resistance, these gloves allow uses to work safely and efficiently in a range of areas including butchery, fish filleting & meat processing.
Standards and Certifications
FAQs
What sizes are available?
Related links
- Pro Fit G717 Blue Filament Yarn Glove Uncoated Coating
- Pro Fit Blue Filament Yarn Glove Uncoated Coating
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
- Pro Fit G717 Blue Filament Yarn Glove Uncoated Coating
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
