Milwaukee M12B6 6 Ah 12 V Power Tool Battery, For Use With M12 Cordless Tools
- RS Stock No.:
- 217-5590
- Mfr. Part No.:
- M12B6
- Brand:
- Milwaukee
Subtotal (1 unit)*
£69.46
(exc. VAT)
£83.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 435 unit(s) ready to ship
- Plus 42 unit(s) shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.46 |
*price indicative
- RS Stock No.:
- 217-5590
- Mfr. Part No.:
- M12B6
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Power Tool Battery | |
| Voltage | 12 V | |
| Battery Capacity | 6Ah | |
| For Use With | M12 Cordless Tools | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Power Tool Battery | ||
Voltage 12 V | ||
Battery Capacity 6Ah | ||
For Use With M12 Cordless Tools | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee M12 Series Power Tool Battery, 12V Voltage Rating, 6Ah Battery Capacity - M12B6
This power tool battery belongs to the Milwaukee M12 series and is designed to enhance the performance of your 12V cordless tools. Featuring a 6Ah battery capacity, it delivers considerable run time and reliability even under demanding conditions. It supports a battery charge time of approximately 130 minutes with compatible chargers, ensuring quick recharging.
Features & Benefits
• Delivers up to three times more run time than earlier technologies
• Offers 20% more power for demanding tasks
• REDLITHIUM™ protection prevents damage during overload situations
• Monitors individual cells for optimal charging and longevity
• Designed with shock responsive separators for durability
• Operates effectively in extreme temperatures down to -20 °C
Applications
• Used with M12 cordless tools for enhanced efficiency
• Ideal for in electrical and mechanical industries
• Used in various Milwaukee power tool accessories
• Suitable for tasks requiring high capacity power tool batteries
How does the individual cell monitoring contribute to the batterys performance?
Individual cell monitoring ensures that each cell is charged and discharged optimally, which maximises the overall battery life and prevents premature wear.
What specific advantages does the REDLITHIUM™ protection offer?
The REDLITHIUM™ protection includes digital overload technology that prevents damage in high-stress situations, thus safeguarding tools and extending the usability of the battery.
Can this battery withstand harsh working conditions?
Yes, it is designed to function effectively in extreme low temperatures down to -20 °C, making it suitable for various work environments without compromising performance.
Related links
- Bosch 1600A00X7H 6Ah 12V Power Tool Battery, For Use With Bosch Flexible Power System
- Milwaukee 4932480164 2.5Ah 12V Power Tool Battery, For Use With Power Tools
- Milwaukee 4932480165 5Ah 12V Power Tool Battery, For Use With Power Tools
- Milwaukee 4932430064 2Ah 12V Power Tool Battery, For Use With M12 Series
- Milwaukee 4932430065 4Ah 12V Power Tool Battery, For Use With M12 Series
- Makita 193100-4 2.5Ah 12V Power Tool Battery, For Use With Makita Power Tools
- Makita 193059-5 3Ah 12V Power Tool Battery, For Use With Makita Power Tools
- DeWALT DCB127 2Ah 12V Power Tool Battery, For Use With All 10.8 V & 12 V DEWALT Tools

