Makita DC40RA Power Tool Charger for use with DC40RA Fast Charger Set, Type G - British 3-Pin

Subtotal (1 unit)*

£108.59

(exc. VAT)

£130.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 15 June 2026
  • Plus 6 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.59

*price indicative

RS Stock No.:
205-2395
Mfr. Part No.:
DC40RA
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Power Tool Charger

Output Voltage

36, 40V

For Use With

DC40RA Fast Charger Set

Supply Voltage

240V

Output Current

6A

Plug Type

Type G - British 3-Pin

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Makita XGT Series Power Tool Charger, 36V Voltage, 6A Current - DC40RA


This power tool charger is designed for efficient charging of Li-ion batteries, specifically ideal for use with Makita cordless power tools. Operating at a voltage of 230V, it features advanced technology to ensure quick and effective battery charging, restoring power in as little as 28 minutes for a 2.5Ah battery, and up to 45 minutes for a 4.0Ah battery. The charger is built with two cooling fans to facilitate optimal performance during use.

Features & Benefits


• Enlarged charging status indicator for better visibility

• Selectable sound alerts for full charge notification

• Compatible with interchangeable adaptor for other battery types

• Supports consecutive fast charging of multiple batteries

Applications


• Used for charging Makita cordless power tools

• Suitable for Li-ion batteries of 36V and 40V ratings

• Ideal for electric and mechanical industry

• Used for automation and electronics maintenance tasks

How does the dual-fan design enhance the charging process?


The dual-fan system significantly improves cooling during operation, which helps maintain optimal temperatures for both the battery and charging components. This ensures that batteries can be charged consecutively without overheating, promoting longevity and reliability.

What is the significance of the status indicator on the charger?


The raised charging indicator provides clear visibility of the charging status, helping users easily monitor the battery charge progress. This feature prevents overcharging and ensures users are promptly notified when the battery is ready for use.

Can this charger accommodate different battery capacities?


Yes, it is compatible with a range of Li-ion batteries between 36V and 40V, allowing for versatility and utilisation across various Makita power tools. This feature is particularly beneficial for users with multiple tools of differing battery capacities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy