Makita BL4025 2.5 Ah 40V Power Tool Battery, For Use With Makita XGT 40V Range
- RS Stock No.:
- 205-2387
- Mfr. Part No.:
- BL4025
- Brand:
- Makita
Subtotal (1 unit)*
£252.53
(exc. VAT)
£303.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £252.53 |
*price indicative
- RS Stock No.:
- 205-2387
- Mfr. Part No.:
- BL4025
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Power Tool Battery | |
| Voltage | 40V | |
| Battery Capacity | 2.5Ah | |
| For Use With | Makita XGT 40V Range | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Power Tool Battery | ||
Voltage 40V | ||
Battery Capacity 2.5Ah | ||
For Use With Makita XGT 40V Range | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita BL4025 Series Power Tool Battery, 2.5Ah Battery Capacity, 40V Voltage Rating - BL4025
This power tool battery is designed for the Makita XGT 40V range, ensuring compatibility and reliability. With a voltage of 40V and a capacity of 2.5Ah, it is well-suited for various applications in automation, electronics, and the electrical and mechanical industries.
Features & Benefits
• Delivers consistent power for a variety of tasks
• Suitable for professional use across multiple applications
• Sturdy design minimises the risk of overheating, enhancing safety
• Lightweight construction improves tool balance
• Charges efficiently within specified temperature limits
• Environmentally friendly design helps minimise waste
Applications
• Compatible with Makita XGT 40V range tools
• Effective for construction and renovation projects
• Works with power tools that require 40V power
• Appropriate for outdoor maintenance and landscaping tools
What is the optimal temperature range for charging this battery?
The battery should be charged within a temperature range of -10°C to 40°C for optimal performance.
How do I ensure the longevity of the battery?
Avoid exposing it to high temperatures and store it in a well-ventilated area.
Can it be used with other brands of power tools?
This battery is specifically designed for the Makita XGT range and should not be used with other brands.
Is there a risk of electrolyte leakage?
Yes, care must be taken to avoid short-circuiting, which could lead to overheating and potential leakage.
What safety measures should be followed during storage?
Store in a dry environment between -30°C and 45°C, away from metal objects to prevent short-circuiting.
Related links
- Makita BL4040 4 Ah 36 V Power Tool Battery, For Use With Makita XGT 40V Range
- Makita 193100-4 2.5 Ah 12 V Power Tool Battery, For Use With Makita Power Tools
- Rapid Agrafage 5001518 2.5 Ah 18 V Power Tool Battery, For Use With POWER FOR ALL ALLIANCE
- Klauke RAML1225 2.5 Ah 10.8 V Power Tool Battery, For Use With Hydraulic Tool
- Milwaukee 4932480164 2.5 Ah 12 V Power Tool Battery, For Use With Power Tools
- Makita BL0715 1 Ah 7.2 V Power Tool Battery, For Use With TD020DSE and DF010DSE Cordless Pivot Drills
- Makita BL1830B 3 Ah 18 V Power Tool Battery, For Use With Makita 18 V LXT Power Tools
- Makita BL1840B 4 Ah 18 V Rechargeable Power Tool Battery, For Use With Star Protection Tools