Calmag 500 ml Bottle Hydroalcoholic solution

Stock information currently inaccessible
RS Stock No.:
201-6995
Mfr. Part No.:
CHEM-CAL-SAN-500-RSC
Brand:
Calmag
Find similar products by selecting one or more attributes.
Select all

Brand

Calmag

Package Size

500 ml

Sanitizer Type

Solution

Package Type

Bottle

Fragrance

Unscented

Number of Bottles

1

RoHS Status: Not Applicable

COO (Country of Origin):
GB

500 ml Bottle Anti-Bacterial Hand Sanitiser.


From Calmag this is the antibacterial 500 ml dispenser bottle of 70% alcohol content liquid hand sanitiser. The bottle of hand sanitiser has a flip-top cap allowing easy dispensing of the liquid sanitiser. This hand sanitiser conforms to WHO (world health organisation) specifications plus is quick drying absorbing into your hands within 30 seconds.

Hand hygiene is important and alcohol antibacterial hand gel and liquid sanitiser keep’s you safe, protecting your skin and reducing the risk of contamination. Used as part of your daily handwashing routine the hand sanitiser provides valuable functions, it cleans, cares for and protects hands.

Features and Benefits.


  • Anti-Bacterial Hand sanitiser Liquid / Gel.

  • Provides hand/skin protection.

  • 500 ml.

  • Bottle with flip-top cap.

  • 70% minimum alcohol.

  • Quick-Drying on your hand, 30-second application.

  • Complete absorption into your skin.

  • Excellent hand hygiene.

  • No wastage.

  • Conforms to WHO specification.

  • Various bottle sizes available.

Calmag Hand Sanitisers Available.


  • Stock number 2013514, 250 ml bottle.

  • Stock number 2016994, 1 L bottle.

  • Stock number 2016995, 500 ml bottle.

How to use the liquid hand sanitiser?


  • When the liquid is dispensed onto your hands, rub your hands together.

  • Cover both surfaces of your hands front and back.

  • Bub the sanitiser between your fingers, up and around to your finger-tips and nails.

  • Rub your hands with the liquid for 30 seconds allowing your hands to absorb all the liquid.

  • Allow your hands to dry.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy