Calmag 250 ml Bottle
- RS Stock No.:
- 201-3514
- Mfr. Part No.:
- CHEM-CAL-SAN-250-RSC
- Brand:
- Calmag
Stock information currently inaccessible
- RS Stock No.:
- 201-3514
- Mfr. Part No.:
- CHEM-CAL-SAN-250-RSC
- Brand:
- Calmag
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Calmag | |
| Package Size | 250 ml | |
| Package Type | Bottle | |
| Number of Bottles | 1 | |
| Select all | ||
|---|---|---|
Brand Calmag | ||
Package Size 250 ml | ||
Package Type Bottle | ||
Number of Bottles 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
250 ml Bottle Anti-Bacterial Hand Sanitiser.
From Calmag this is the antibacterial 250 ml dispenser bottle of 70% alcohol content liquid hand sanitiser. The bottle of hand sanitiser has a flip-top cap allowing easy dispensing of the liquid sanitiser. This hand sanitiser conforms to WHO (world health organisation) specifications plus is quick drying absorbing into your hands within 30 seconds.
Hand hygiene is important and alcohol antibacterial hand gel and liquid sanitiser keeps you safe, protecting your skin and reducing the risk of contamination. Used as part of your daily handwashing routine the hand sanitiser provides valuable functions, it cleans, cares for and protects hands.
