Legrand Filament Indicator Lamp, 230 V, 3 mA
- RS Stock No.:
- 189-475
- Mfr. Part No.:
- 0 676 69
- Brand:
- Legrand
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-475
- Mfr. Part No.:
- 0 676 69
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Voltage Rating | 230 V | |
| Current Rating | 3 mA | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Voltage Rating 230 V | ||
Current Rating 3 mA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Céliane Indicator Lights and Illuminated Indicators
Indicator lights and illuminated indicators from the Céliane range.
Direct fitting.
White colour
Direct fitting.
White colour
Legrand - Céliane range
The Céliane range ensures quick and easy installation.
The mechanisms of nearly all the functions are equipped with automatic terminals.
Ensuring a secure connection and significant time saving during installation.
Mechanisms can be fitted to all Batibox supports.
Céliane products comprise 4 parts: control mechanism, cover, finishing plate and mounting bracket.
All of these items are ordered separately.
The mechanisms of nearly all the functions are equipped with automatic terminals.
Ensuring a secure connection and significant time saving during installation.
Mechanisms can be fitted to all Batibox supports.
Céliane products comprise 4 parts: control mechanism, cover, finishing plate and mounting bracket.
All of these items are ordered separately.
Related links
- EAO 3/4 MG Filament Indicator Lamp 36 V, 30 mA
- Legrand Cable Filament Indicator Lamp 12 V, 25000h
- EAO T5.5 Filament Indicator Lamp 200 mA
- EAO Filament Indicator Lamp 30 V, 40 mA
- EAO Filament Indicator Lamp 28 V, 40 mA
- Lead Pins Filament Indicator Lamp 12 V 3000h
- EAO T5.5 Filament Indicator Lamp 40 mA
- EAO BA9s Filament Indicator Lamp 130 V, 20 mA

