Showa 7585 Purple Powder-Free Nitrile Disposable Gloves, 50 per Pack

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-8503
Mfr. Part No.:
Showa 7585 9
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Glove Material

Nitrile

Colour

Purple

Powdered

Powder-Free

Number of Gloves

50

Range

7585

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Showa 7585 Single Use Glove


Powder free Nitrile single use gloves from Showa that are designed with a textured finish to enhance grip.

A thicker glove provides the user with greater resistance to chemicals and higher protection against penetration compared to similar gloves with EN374 and EN388 approvals. Latex free constructions avoids the risk of Type I and Type IV allergies. A chlorination coating hardens the surface, which reduces tackiness, but more importantly it allows for easily putting on and removal of the gloves without the need for powder.

These gloves offer a second skin feel making them ideal for a wide range of applications within Healthcare, Pharmaceutical, Food, and Electronics. These gloves are also food safe making them suitable for handling foods making them ideal for catering and food preparation.

Features and Benefits


  • 100% Nitrile Glove, without Latex and Powder Free

  • Thicker gloves provides greater protection from chemicals

  • Chlorination coating makes it easier donning

  • EN374, EN388 and EN455 approvals

  • Easy to put on

  • Reduced risk of harmful exposures

  • Various sizes available

Typical Applications


Industrial applications requiring product protection and PPE

  • Healthcare and medical

  • Pharmaceutical

  • Chemical

  • Food processing

Sizes Available