Allen Bradley Guardmaster 3 Position 45 ° 40 A
- RS Stock No.:
- 183-4366
- Distrelec Article No.:
- 302-26-800
- Mfr. Part No.:
- 194L-HE4A-325
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£3.83
(exc. VAT)
£4.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.83 |
*price indicative
- RS Stock No.:
- 183-4366
- Distrelec Article No.:
- 302-26-800
- Mfr. Part No.:
- 194L-HE4A-325
- Brand:
- Allen Bradley Guardmaster
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Series | 194L | |
| Product Type | Cam Switch | |
| Electrical Phase | 1 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Number of Poles | 5 | |
| IP Rating | IP20 | |
| Contact Current | 40A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 600V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL508 | |
| Length | 48.01mm | |
| Depth | 27.69mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Series 194L | ||
Product Type Cam Switch | ||
Electrical Phase 1 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Number of Poles 5 | ||
IP Rating IP20 | ||
Contact Current 40A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 600V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals UL508 | ||
Length 48.01mm | ||
Depth 27.69mm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- PL
IEC Control and Load Switch Actuator, Type A, Gray/Black, 48mm x 48mm, Legend Text: 1-0-2 (45°), European Product Offering
Related links
- Allen Bradley Guardmaster 45° Control/Load Cam Switch
- Allen Bradley Guardmaster 600V ac, 12A
- Allen Bradley Guardmaster 600V ac, 12A
- Allen Bradley Guardmaster 600V ac, 12A
- Allen Bradley Guardmaster 600V ac, 12A
- Allen Bradley Guardmaster 600V ac, 12A
- Allen Bradley Guardmaster 600V ac, 12A
- Allen Bradley Guardmaster 600V ac, 12A
