Milwaukee 4932430065 4 Ah 12V Power Tool Battery, For Use With M12 Series
- RS Stock No.:
- 175-5138
- Mfr. Part No.:
- 4932430065
- Brand:
- Milwaukee
Subtotal (1 unit)*
£63.82
(exc. VAT)
£76.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.82 |
*price indicative
- RS Stock No.:
- 175-5138
- Mfr. Part No.:
- 4932430065
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Power Tool Battery | |
| Voltage | 12V | |
| Battery Capacity | 4Ah | |
| For Use With | M12 Series | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Power Tool Battery | ||
Voltage 12V | ||
Battery Capacity 4Ah | ||
For Use With M12 Series | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Non Compliant
Milwaukee M12 Series Power Tool Battery, 12V Voltage Rating, 4Ah Battery Capacity - M12B4
This powerful and efficient 12V power tool battery is designed to offer enhanced performance, this Li-Ion tool battery delivers reliable power for extended use in demanding environments. Weighing just 0.4kg, it provides a convenient energy solution compatible with M12 series tools, making it a practical choice for professionals in the field.
Features & Benefits
• Provides up to twice the runtime compared to previous battery technologies
• Offers up to a 20% increase in power output for demanding tasks
• Designed with REDLITHIUM™ protection to prevent overheating
• Features individual cell monitoring for optimal charge efficiency
• Built to withstand extreme temperatures down to -20°C
• Shock absorbing construction minimises failure from impacts
Applications
• Used with Milwaukee power tools for various
• Ideal for outdoor tasks in cold environments
• Suitable for heavy duty use in mechanical and electrical industries
What is the expected charge time for this battery with different chargers?
The M12 battery charge time is approximately 80 minutes with both the C12 C charger and M12 C4 charger. If using the M12-18 FC charger, the charge time reduces to about 52 minutes.
How does this battery maintain performance in extreme conditions?
The battery is designed to function effectively in temperatures as low as -20°C, ensuring consistent performance and runtime even in cold weather, making it suitable for outdoor use.
What features protect the battery from damage during use?
It incorporates REDLINK™ digital overload protection, which safeguards against misuse, and the shock-responsive separators within its integrated welded frame prevent issues from vibrations or drops.
How does individual cell monitoring enhance battery life?
Individual cell monitoring meticulously manages the charge and discharge processes, optimising battery performance and significantly extending its overall lifespan.
Can this battery be used with all tools in the M12 series?
Yes, this 4 Ah battery is fully compatible with all Milwaukee tools designed for the M12 series, providing versatility and extended power for diverse tasks.
Related links
- Milwaukee 4932430064 2 Ah 12 V Power Tool Battery, For Use With M12 Series
- Milwaukee M12B6 6 Ah 12 V Power Tool Battery, For Use With M12 Cordless Tools
- Milwaukee 4932480165 5 Ah 12 V Power Tool Battery, For Use With Power Tools
- Milwaukee 4932471069 3 Ah 12 V Power Tool Battery, For Use With M18 Series
- Milwaukee 4932480164 2.5 Ah 12 V Power Tool Battery, For Use With Power Tools
- Bosch 1600A00X7H 6 Ah 12 V Power Tool Battery, For Use With Bosch Flexible Power System
- Bosch 1600A00X79 3 Ah 12 V Power Tool Battery, For Use With Bosch Flexible Power System
- Makita 193100-4 2.5 Ah 12 V Power Tool Battery, For Use With Makita Power Tools
