RS PRO, for use with LED Highbay Light (147-182), Operates Self-Test Emergency Pack (147-183)

Subtotal (1 unit)*

£39.09

(exc. VAT)

£46.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.09

*price indicative

RS Stock No.:
147-188
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Light Remote

For Use With

LED Highbay Light (147-182), Operates Self-Test Emergency Pack (147-183)

Series

Emergency Pack Remote Control for 100 W, 150 W, 200 W

COO (Country of Origin):
CN

RS PRO CCT Highbay Emergency Pack Remote
Control


The RS PRO Remote Control combines quality and versatility, featuring an LED display and is designed for use with the 0147185 microwave sensor. Constructed from durable polycarbonate, it is powered by two AAA batteries. The remote operates within a maximum range of 12 to 15 meters and comes with an IP20 protection rating.

Features and Benefits


  • Perform emergency test functions without disconnecting the power supply

  • Includes manual testing options for both monthly and annual checks

  • Designed with a compact and space-saving structure

Applications


This RS PRO Highbay lighting is ideal for a wide range of environments.
Commercial and industrial
Retail units
Warehouses
Factories

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

RS PRO Emergency Pack Remote Control for Highbay 147-182, Operates Self-Test Emergency Pack 147-183

Related links