RS PRO 200 W High Power LED High Bay High Bay Lighting
- RS Stock No.:
- 147-182
- Brand:
- RS PRO
Subtotal (1 unit)*
£187.20
(exc. VAT)
£224.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £187.20 |
*price indicative
- RS Stock No.:
- 147-182
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | High Bay Lighting | |
| Mount Type | High Bay | |
| Sub Type | High Bay | |
| Lamp Type | High Power LED | |
| Power | 200W | |
| Housing Material | Aluminium | |
| Voltage | 100, 240V | |
| Luminous Flux | 32800lm | |
| Dimmable | Yes | |
| Luminous Efficacy | 170Lm/W | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -15°C | |
| Lifespan | 50000h | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 45°C | |
| Width | 350mm | |
| Standards/Approvals | BS EN 60598-1 | |
| Depth | 165mm | |
| Colour Temperature | 5700k | |
| Beam Angle | 90° | |
| Series | BR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type High Bay Lighting | ||
Mount Type High Bay | ||
Sub Type High Bay | ||
Lamp Type High Power LED | ||
Power 200W | ||
Housing Material Aluminium | ||
Voltage 100, 240V | ||
Luminous Flux 32800lm | ||
Dimmable Yes | ||
Luminous Efficacy 170Lm/W | ||
IP Rating IP65 | ||
Minimum Operating Temperature -15°C | ||
Lifespan 50000h | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 45°C | ||
Width 350mm | ||
Standards/Approvals BS EN 60598-1 | ||
Depth 165mm | ||
Colour Temperature 5700k | ||
Beam Angle 90° | ||
Series BR | ||
- COO (Country of Origin):
- CN
The RS Pro Highbay comes with switchable colour temperatures in 4000K, 5000K, 57000K and power selectable 100W, 150W, 200W provides a unique high bay solution for warehouses, factories and other large spaces. The main body is made of aluminium and the diffuser is made of polycarbonate. It provides an energy saving, retrofittable option for metal halide fittings.
90° beam angle
50000Hrs rated life
IP65 rating for total protection against dust and low pressure jets of water from any direction
Plug in microwave sensor and remote controls accessories are available
Emergency pack accessories are available
Related links
- RS PRO 200 W LED High Bay High Bay Lighting
- Sylvania 200 W LED High Bay High Bay Lighting
- SEEREP 200 W LED High Bay Low Bay Lighting
- RS PRO 150 W High Power LED Linear Reflector High Bay Lighting Reflector
- SHOT 200 W LED High Bay High Bay Lighting
- Ecolink 70 W LED High Bay High Bay Lighting
- Sylvania 165 W LED High Bay High Bay Lighting
- LEDVANCE 87 W LED High Bay High Bay Lighting