LEDVANCE 87 W LED High Bay High Bay Lighting
- RS Stock No.:
- 285-6556
- Mfr. Part No.:
- 4058075603257
- Brand:
- LEDVANCE
Subtotal (1 unit)*
£255.87
(exc. VAT)
£307.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £255.87 |
*price indicative
- RS Stock No.:
- 285-6556
- Mfr. Part No.:
- 4058075603257
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Mount Type | Surface | |
| Product Type | High Bay Lighting | |
| Lamp Type | LED | |
| Sub Type | High Bay | |
| Power | 87W | |
| Voltage | 240V | |
| Housing Material | Aluminium | |
| Dimmable | No | |
| Luminous Flux | 13000lm | |
| Lamp Supplied | Yes | |
| Colour | Black | |
| IP Rating | IP65 | |
| Luminous Efficacy | 150Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 80000h | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, CE, CB, ENEC, TV SD | |
| Colour Temperature | 4000K | |
| Beam Angle | 110° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Mount Type Surface | ||
Product Type High Bay Lighting | ||
Lamp Type LED | ||
Sub Type High Bay | ||
Power 87W | ||
Voltage 240V | ||
Housing Material Aluminium | ||
Dimmable No | ||
Luminous Flux 13000lm | ||
Lamp Supplied Yes | ||
Colour Black | ||
IP Rating IP65 | ||
Luminous Efficacy 150Lm/W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 80000h | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, CE, CB, ENEC, TV SD | ||
Colour Temperature 4000K | ||
Beam Angle 110° | ||
- COO (Country of Origin):
- CN
The LEDVANCE high-bay luminaires in IP65 with a high-frequency sensor offer multiple adjustments for sensor range, daylight detection, and hold time, ensuring energy-efficient illumination. With a high IP rating, they are suitable for dusty and damp locations. Ideal for warehouses, logistics halls, industrial settings, and high-ceiling areas like shopping malls and airports, they provide significant energy savings compared to conventional luminaires and come with a 5-year guarantee.
High frequency sensor for daylight and motion detection
Different luminous flux and beam angle for mounting heights of 6 m to 10 m in 4000 K
Related links
- LEDVANCE 87 W LED High Bay High Bay Lighting
- LEDVANCE 147 W LED High Bay High Bay Lighting
- LEDVANCE 105 W LED High Bay Light High Bay Lighting
- LEDVANCE 200 W LED High Bay Light High Bay Lighting
- LEDVANCE 190 W LED High Bay High Bay Lighting
- LEDVANCE 75 W LED High Bay Light High Bay Lighting
- LEDVANCE 150 W LED High Bay Light High Bay Lighting
- RS PRO 150 W LED High Bay High Bay Lighting
