LEDVANCE 190 W LED High Bay Lighting

Subtotal (1 unit)*

£277.68

(exc. VAT)

£333.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£277.68

*price indicative

RS Stock No.:
285-6591
Mfr. Part No.:
4058075692824
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Type

High Bay

Lamp Type

LED

Wattage

190 W

Voltage Rating

240 V

Dimmable

No

Luminosity

27000 lm

Colour Temperature

4000K

COO (Country of Origin):
CN
The LEDVANCE high-bay luminaires offer improved UGR (Unified Glare Rating) down to UGR ≤ 22 when combined with a reflector, along with high luminous efficacy and energy savings of up to 64%. With a 5-year guarantee, they are optimized in weight and size due to a compact design. Ideal for warehouses, logistics halls, industrial settings, and high-ceiling areas such as shopping malls, airports, and commercial buildings, they serve as replacements for high bay luminaires with mercury vapour or metal halide lamps.

Different luminous flux and beam angle for mounting heights of 6 m to 14 m in 4000 K or 6500 K

Related links