LEDVANCE 73 W LED High Bay Lighting
- RS Stock No.:
- 285-6582
- Mfr. Part No.:
- 4058075676107
- Brand:
- LEDVANCE
Subtotal (1 unit)*
£189.66
(exc. VAT)
£227.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.66 |
*price indicative
- RS Stock No.:
- 285-6582
- Mfr. Part No.:
- 4058075676107
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | LED Luminaire | |
| Lamp Type | LED | |
| Wattage | 73 W | |
| Voltage Rating | 240 V | |
| Dimmable | No | |
| Luminosity | 11315 lm | |
| Colour Temperature | 4000K | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type LED Luminaire | ||
Lamp Type LED | ||
Wattage 73 W | ||
Voltage Rating 240 V | ||
Dimmable No | ||
Luminosity 11315 lm | ||
Colour Temperature 4000K | ||
- COO (Country of Origin):
- CN
The LEDVANCE Low-bay luminaires with an attractive linear design offer several benefits, including easy and quick installation facilitated by a tool less connector box with 5- and 7-pole terminals, alongside a modern and robust design, all backed by a 5-year guarantee. These luminaires serve as replacements for fixtures with mercury vapour or metal halide lamps and find applications in warehouses, logistics halls, industrial and storage facilities, discounters, supermarkets, sports halls, and indoor sports facilities, providing efficient and reliable lighting solutions.
Different luminous flux and beam angle for mounting heights of ∼ 4 m to ∼10 m in 4000 K
Through-wiring cable already installed
Long Lifetime (L80/B10) up to 100000 h
High color consistency ≤ 3 SDCM
Through-wiring cable already installed
Long Lifetime (L80/B10) up to 100000 h
High color consistency ≤ 3 SDCM
