LEDVANCE 105 W LED LED Luminaries High Bay Lighting

Subtotal (1 unit)*

£288.53

(exc. VAT)

£346.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£288.53

*price indicative

RS Stock No.:
285-6585
Mfr. Part No.:
4058075676305
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

High Bay Lighting

Mount Type

Surface

Lamp Type

LED

Sub Type

LED Luminaries

Power

105W

Voltage

240V

Housing Material

Polycarbonate, Steel

Luminous Flux

16800lm

Dimmable

Yes

Colour

White, Cool White

Lamp Supplied

Yes

Length

1527mm

IP Rating

IP23

Luminous Efficacy

160Lm/W

Lifespan

100000h

Minimum Operating Temperature

-25°C

Hazardous Area Certification

No

Maximum Operating Temperature

50°C

Width

115mm

Standards/Approvals

CE/CB/ENEC/TV SD/EAC/UKCA

Colour Temperature

4000K

Series

LB FLEX 1500 DALI

Beam Angle

60°

COO (Country of Origin):
CN
The LEDVANCE Low-bay luminaires with an attractive linear design, boasting up to 160 lm/W luminous efficacy and equipped with DALI-2 technology, offer several benefits, including economical operation, easy and quick installation facilitated by a tool less connector box with 5- and 7-pole terminals, and a modern, robust design, all supported by a 5-year guarantee. These luminaires serve as replacements for fixtures with mercury vapour or metal halide lamps and are suitable for various applications such as warehouses, logistics halls, industrial and storage facilities, discounters, supermarkets, sports halls, and indoor sports facilities, providing efficient and reliable lighting solutions.

Different luminous flux and beam angle for mounting heights of ∼ 4 m to ∼14 m in 4000 K

Through-wiring cable already installed

Long Lifetime (L80/B10) up to 100000 h

High color consistency ≤ 3 SDCM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy