SHOT 150 W LED High Bay Lighting
- RS Stock No.:
- 249-6473
- Mfr. Part No.:
- LD3HB150N
- Brand:
- SHOT
Subtotal (1 unit)*
£201.90
(exc. VAT)
£242.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.90 |
*price indicative
- RS Stock No.:
- 249-6473
- Mfr. Part No.:
- LD3HB150N
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Type | High Bay | |
| Lamp Type | LED | |
| Wattage | 150 W | |
| Voltage Rating | 230 V ac | |
| Luminosity | 21000 lm | |
| Dimmable | No | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Type High Bay | ||
Lamp Type LED | ||
Wattage 150 W | ||
Voltage Rating 230 V ac | ||
Luminosity 21000 lm | ||
Dimmable No | ||
- COO (Country of Origin):
- CN
The Bot Lightings 150W high power high bay lighting is a floodlight for industrial applications, ideal for replacing traditional 250W and 400W discharge lamps in environments such as warehouses, industrial sheds or places in general with large surface are
Light fixture with 90° of beam angle
Painted die-cast aluminium body
High efficiency 140 lm/W
Ring for suspension mounting
Black, LED, 21000Lm, 4000°K, 50,000 hours
Painted die-cast aluminium body
High efficiency 140 lm/W
Ring for suspension mounting
Black, LED, 21000Lm, 4000°K, 50,000 hours
Related links
- RS PRO 150 W LED High Bay Lighting
- RS PRO 100 W 200 W LED High Bay High Bay Lighting
- SHOT 200 W LED High Bay Lighting
- SHOT 98 W LED High/Low Bay Lighting
- SEEREP 150 W LED High/Low Bay Lighting
- Ansell Lighting 150 W LED High/Low Bay Lighting
- LEDVANCE 147 W LED High Bay Lighting
- LEDVANCE 87 W LED High Bay Lighting
