LEDVANCE 147 W LED High Bay High Bay Lighting

Subtotal (1 unit)*

£251.01

(exc. VAT)

£301.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£251.01

*price indicative

RS Stock No.:
285-6558
Mfr. Part No.:
4058075603271
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Mount Type

Surface

Product Type

High Bay Lighting

Sub Type

High Bay

Lamp Type

LED

Power

147W

Housing Material

Aluminium

Voltage

240V

Luminous Flux

22000lm

Dimmable

No

Lamp Supplied

Yes

Colour

Black

Luminous Efficacy

150Lm/W

IP Rating

IP65

Minimum Operating Temperature

-20°C

Lifespan

80000h

Hazardous Area Certification

No

Maximum Operating Temperature

50°C

Standards/Approvals

CE/CB/ENEC/TV SD/EAC

Colour Temperature

4000K

Beam Angle

70°

COO (Country of Origin):
CN
The LEDVANCE high-bay luminaires in IP65 with a high-frequency sensor offer multiple adjustments for sensor range, daylight detection, and hold time, ensuring energy-efficient illumination. With a high IP rating, they are suitable for dusty and damp locations. Ideal for warehouses, logistics halls, industrial settings, and high-ceiling areas like shopping malls and airports, they provide significant energy savings compared to conventional luminaires and come with a 5-year guarantee.

High frequency sensor for daylight and motion detection

Different luminous flux and beam angle for mounting heights of 6 m to 10 m in 4000 K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy