LEDVANCE 190 W LED High Bay Lighting
- RS Stock No.:
- 285-6559
- Mfr. Part No.:
- 4058075603288
- Brand:
- LEDVANCE
Subtotal (1 unit)*
£267.48
(exc. VAT)
£320.98
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £267.48 |
*price indicative
- RS Stock No.:
- 285-6559
- Mfr. Part No.:
- 4058075603288
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | High Bay | |
| Lamp Type | LED | |
| Wattage | 190 W | |
| Voltage Rating | 240 V | |
| Luminosity | 27000 lm | |
| Dimmable | No | |
| Colour Temperature | 4000K | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type High Bay | ||
Lamp Type LED | ||
Wattage 190 W | ||
Voltage Rating 240 V | ||
Luminosity 27000 lm | ||
Dimmable No | ||
Colour Temperature 4000K | ||
- COO (Country of Origin):
- CN
The LEDVANCE high-bay luminaires in IP65 with a high-frequency sensor offer multiple adjustments for sensor range, daylight detection, and hold time, ensuring energy-efficient illumination. With a high IP rating, they are suitable for dusty and damp locations. Ideal for warehouses, logistics halls, industrial settings, and high-ceiling areas like shopping malls and airports, they provide significant energy savings compared to conventional luminaires and come with a 5-year guarantee.
High frequency sensor for daylight and motion detection
Different luminous flux and beam angle for mounting heights of 6 m to 10 m in 4000 K
Different luminous flux and beam angle for mounting heights of 6 m to 10 m in 4000 K
